ASPIAIG-F6030 Series SMD Power Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $2.050 10+ $1.820 25+ $1.130 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 3.3µH | 8A | Shielded | 9A | ASPIAIG-F6030 Series | 6.6mm x 6.4mm x 2.8mm | - | 0.0208ohm | ± 20% | 6.6mm | 6.4mm | 2.8mm | ||||||
1+ $1.750 10+ $1.480 25+ $1.400 50+ $1.330 100+ $1.260 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 2.2µH | 10A | Shielded | 11A | ASPIAIG-F6030 Series | 6.6mm x 6.4mm x 2.8mm | - | 0.0122ohm | ± 20% | 6.6mm | 6.4mm | 2.8mm | ||||||
1+ $2.050 10+ $1.820 25+ $1.130 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 1.8µH | 14A | Shielded | 13A | ASPIAIG-F6030 Series | 6.6mm x 6.4mm x 2.8mm | 2525 [6363 Metric] | 0.0102ohm | ± 20% | 6.6mm | 6.4mm | 2.8mm | ||||||
1+ $2.050 10+ $1.840 25+ $1.680 50+ $1.520 100+ $1.360 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 180nH | 32A | Shielded | 36A | ASPIAIG-F6030 Series | 6.6mm x 6.4mm x 2.8mm | 2525 [6363 Metric] | 1750µohm | ± 20% | 6.6mm | 6.4mm | 2.8mm | ||||||
1+ $2.050 10+ $1.820 25+ $1.660 50+ $1.510 100+ $1.360 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 1µH | 18A | Shielded | 18A | ASPIAIG-F6030 Series | 6.6mm x 6.4mm x 2.8mm | 2525 [6363 Metric] | 6050µohm | ± 20% | 6.6mm | 6.4mm | 2.8mm | ||||||
1+ $1.750 10+ $1.480 25+ $1.440 50+ $1.330 100+ $1.210 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 560nH | 22A | Shielded | 25A | ASPIAIG-F6030 Series | 6.6mm x 6.4mm x 2.8mm | 2525 [6363 Metric] | 3310µohm | ± 20% | 6.6mm | 6.4mm | 2.8mm | ||||||
1+ $2.110 10+ $2.090 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 330nH | 25A | Shielded | 28A | ASPIAIG-F6030 Series | 6.6mm x 6.4mm x 2.8mm | 2525 [6363 Metric] | 2500µohm | ± 20% | 6.6mm | 6.4mm | 2.8mm | ||||||
1+ $2.220 10+ $2.120 25+ $1.980 50+ $1.810 100+ $1.640 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 1.2µH | 16A | Shielded | 16A | ASPIAIG-F6030 Series | 6.6mm x 6.4mm x 2.8mm | - | 7400µohm | ± 20% | 6.6mm | 6.4mm | 2.8mm |