ASPIAIG-Q7030 Series SMD Power Inductors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.180 10+ $1.850 25+ $1.750 50+ $1.660 100+ $1.560 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 10A | Shielded | 13A | ASPIAIG-Q7030 Series | 7.8mm x 7.6mm x 2.9mm | 0.018ohm | ± 20% | 7.8mm | 7.6mm | 2.9mm | |||||
1+ $1.560 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 4.7µH | 9A | Shielded | 12.2A | ASPIAIG-Q7030 Series | 7.8mm x 7.6mm x 2.9mm | 0.0267ohm | ± 20% | 7.8mm | 7.6mm | 2.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.310 10+ $2.110 25+ $2.020 50+ $1.890 100+ $1.760 More Pricing... | Min: 1 / Mult: 1 | 1µH | 21.8A | Shielded | 28A | ASPIAIG-Q7030 Series | 7.8mm x 7.6mm x 2.9mm | 5000µohm | ± 20% | 7.8mm | 7.6mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.180 10+ $1.720 25+ $1.650 50+ $1.580 100+ $1.510 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 13A | Shielded | 17A | ASPIAIG-Q7030 Series | 7.8mm x 7.6mm x 2.9mm | 0.0137ohm | ± 20% | 7.8mm | 7.6mm | 2.9mm |