ASPIAIG-S4035 Series SMD Power Inductors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.663 10+ $0.662 25+ $0.656 50+ $0.652 100+ $0.646 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 3.3µH | 2.9A | Shielded | 3.8A | ASPIAIG-S4035 Series | 4mm x 4mm x 3.5mm | 0.058ohm | ± 20% | 4mm | 4mm | 3.5mm | ||||||
1+ $0.663 10+ $0.662 25+ $0.646 50+ $0.630 100+ $0.614 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 4.7µH | 2.45A | Shielded | 3.2A | ASPIAIG-S4035 Series | 4mm x 4mm x 3.5mm | 0.082ohm | ± 20% | 4mm | 4mm | 3.5mm | ||||||
1+ $0.663 10+ $0.662 25+ $0.637 50+ $0.613 100+ $0.587 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 6.8µH | 2.2A | Shielded | 2.8A | ASPIAIG-S4035 Series | 4mm x 4mm x 3.5mm | 0.101ohm | ± 20% | 4mm | 4mm | 3.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.534 10+ $0.448 25+ $0.425 50+ $0.404 100+ $0.381 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 3.5A | Shielded | 4.8A | ASPIAIG-S4035 Series | 4mm x 4mm x 3.5mm | 0.04ohm | ± 20% | 4mm | 4mm | 3.5mm | |||||
1+ $0.663 10+ $0.662 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 1µH | 4.5A | Shielded | 6.9A | ASPIAIG-S4035 Series | 4mm x 4mm x 3.5mm | 0.024ohm | ± 20% | 4mm | 4mm | 3.5mm | ||||||
1+ $0.534 10+ $0.417 25+ $0.384 50+ $0.352 100+ $0.320 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 22µH | 1.3A | Shielded | 1.5A | ASPIAIG-S4035 Series | 4mm x 4mm x 3.5mm | 0.29ohm | ± 20% | 4mm | 4mm | 3.5mm | ||||||
1+ $0.534 10+ $0.413 25+ $0.375 50+ $0.337 100+ $0.299 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 15µH | 1.45A | Shielded | 1.8A | ASPIAIG-S4035 Series | 4mm x 4mm x 3.5mm | 0.23ohm | ± 20% | 4mm | 4mm | 3.5mm |