B82464D6 Series SMD Power Inductors:
10 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.880 10+ $2.450 25+ $2.190 50+ $2.090 100+ $1.990 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 6.17A | Shielded | 13.85A | B82464D6 Series | 10.4mm x 10.4mm x 6.3mm | 0.021ohm | ± 20% | 10.4mm | 10.4mm | 6.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.880 10+ $2.450 25+ $2.190 50+ $2.090 100+ $1.990 More Pricing... | Min: 1 / Mult: 1 | 33µH | 2.15A | Shielded | 3.3A | B82464D6 Series | 10.4mm x 10.4mm x 6.3mm | 0.173ohm | ± 20% | 10.4mm | 10.4mm | 6.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.590 10+ $2.370 25+ $2.190 50+ $2.090 100+ $1.990 More Pricing... | Min: 1 / Mult: 1 | 22µH | 2.66A | Shielded | 4.35A | B82464D6 Series | 10.4mm x 10.4mm x 6.3mm | 0.113ohm | ± 20% | 10.4mm | 10.4mm | 6.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.880 10+ $2.450 25+ $2.190 50+ $2.160 100+ $2.120 | Min: 1 / Mult: 1 | 47µH | 1.71A | Shielded | 2.95A | B82464D6 Series | 10.4mm x 10.4mm x 6.3mm | 0.274ohm | ± 20% | 10.4mm | 10.4mm | 6.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.880 10+ $2.450 25+ $2.190 50+ $2.090 100+ $1.990 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 5.08A | Shielded | 9.9A | B82464D6 Series | 10.4mm x 10.4mm x 6.3mm | 0.031ohm | ± 20% | 10.4mm | 10.4mm | 6.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.740 10+ $2.340 25+ $2.220 50+ $2.110 100+ $1.990 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 4.47A | Shielded | 7.7A | B82464D6 Series | 10.4mm x 10.4mm x 6.3mm | 0.04ohm | ± 20% | 10.4mm | 10.4mm | 6.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.110 10+ $2.650 25+ $2.370 50+ $2.180 100+ $1.990 More Pricing... | Min: 1 / Mult: 1 | 15µH | 3.09A | Shielded | 5.2A | B82464D6 Series | 10.4mm x 10.4mm x 6.3mm | 0.084ohm | ± 20% | 10.4mm | 10.4mm | 6.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.880 10+ $2.450 25+ $2.190 50+ $2.090 100+ $1.990 More Pricing... | Min: 1 / Mult: 1 | 3µH | 5.77A | Shielded | 11.75A | B82464D6 Series | 10.4mm x 10.4mm x 6.3mm | 0.024ohm | ± 20% | 10.4mm | 10.4mm | 6.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.880 10+ $2.450 25+ $2.190 50+ $2.090 100+ $1.990 More Pricing... | Min: 1 / Mult: 1 | 12µH | 3.31A | Shielded | 5.65A | B82464D6 Series | 10.4mm x 10.4mm x 6.3mm | 0.073ohm | ± 20% | 10.4mm | 10.4mm | 6.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.880 10+ $2.450 25+ $2.190 50+ $2.090 100+ $1.990 More Pricing... | Min: 1 / Mult: 1 | 10µH | 3.71A | Shielded | 6.15A | B82464D6 Series | 10.4mm x 10.4mm x 6.3mm | 0.058ohm | ± 20% | 10.4mm | 10.4mm | 6.3mm |