B82467G0 Series SMD Power Inductors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56P5014 | Each | Pricing is unavailable. Please contact customer services. | 10µH | 550mA | Shielded | 480mA | B82467G0 Series | ± 20% | 2.8mm | 2.6mm | 1mm | |||||
56P5015 | Each | Pricing is unavailable. Please contact customer services. | 4.7µH | 800mA | Shielded | 675mA | B82467G0 Series | ± 20% | 2.8mm | 2.6mm | 1mm | |||||
08R5506 | Each | Pricing is unavailable. Please contact customer services. | 1µH | 1.6A | Shielded | 1.475A | B82467G0 Series | ± 20% | 2.8mm | 2.6mm | 1mm |