B82472G6 Series SMD Power Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.660 10+ $1.420 25+ $1.350 50+ $1.290 100+ $1.220 More Pricing... | Min: 1 / Mult: 1 | 33µH | 1.15A | Shielded | 1.34A | B82472G6 Series | 7.3mm x 7.3mm x 4.5mm | 0.15ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.660 10+ $1.420 25+ $1.350 50+ $1.290 100+ $1.220 More Pricing... | Min: 1 / Mult: 1 | 47µH | 1A | Shielded | 900mA | B82472G6 Series | 7.3mm x 7.3mm x 4.5mm | 0.2ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.680 10+ $1.430 25+ $1.360 50+ $1.290 100+ $1.220 | Min: 1 / Mult: 1 | 100µH | 670mA | Shielded | 550mA | B82472G6 Series | 7.3mm x 7.3mm x 4.5mm | 0.39ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.950 10+ $1.650 25+ $1.590 50+ $1.450 100+ $1.300 More Pricing... | Min: 1 / Mult: 1 | 330µH | 330mA | Shielded | 430mA | B82472G6 Series | 7.3mm x 7.3mm x 4.5mm | 1.7ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | |||||
94AK6504 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.660 10+ $1.420 25+ $1.350 50+ $1.290 100+ $1.220 More Pricing... | Min: 1 / Mult: 1 | 68µH | 820mA | Shielded | 680mA | B82472G6 Series | - | 0.26ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.660 10+ $1.420 25+ $1.350 50+ $1.290 100+ $1.220 More Pricing... | Min: 1 / Mult: 1 | 22µH | 1.45A | Shielded | 1.43A | B82472G6 Series | 7.3mm x 7.3mm x 4.5mm | 0.091ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.690 10+ $1.440 25+ $1.370 50+ $1.300 100+ $1.230 More Pricing... | Min: 1 / Mult: 1 | 15µH | 1.53A | Shielded | 1.95A | B82472G6 Series | 7.3mm x 7.3mm x 4.5mm | 0.08ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | |||||
93AK8370 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.660 10+ $1.420 25+ $1.350 50+ $1.290 100+ $1.220 More Pricing... | Min: 1 / Mult: 1 | 150µH | 530mA | Shielded | 430mA | B82472G6 Series | - | 0.58ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | ||||