B82477D6 Series SMD Power Inductors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.900 10+ $3.270 25+ $3.210 50+ $2.980 100+ $2.740 More Pricing... | Min: 1 / Mult: 1 | 3.9µH | 7.05A | Shielded | 16.1A | B82477D6 Series | 12.5mm x 12.5mm x 10.5mm | 0.018ohm | ± 20% | 12.5mm | 12.5mm | 10.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.820 10+ $3.210 25+ $2.850 50+ $2.750 100+ $2.680 More Pricing... | Min: 1 / Mult: 1 | 33µH | 3.22A | Shielded | 5.6A | B82477D6 Series | 12.5mm x 12.5mm x 10.5mm | 0.075ohm | ± 20% | 12.5mm | 12.5mm | 10.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.520 10+ $3.180 25+ $2.850 50+ $2.750 100+ $2.680 More Pricing... | Min: 1 / Mult: 1 | 47µH | 2.83A | Shielded | 4.7A | B82477D6 Series | 12.5mm x 12.5mm x 10.5mm | 0.094ohm | ± 20% | 12.5mm | 12.5mm | 10.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.820 10+ $3.210 25+ $2.850 50+ $2.750 100+ $2.680 More Pricing... | Min: 1 / Mult: 1 | 15µH | 4.92A | Shielded | 8.7A | B82477D6 Series | 12.5mm x 12.5mm x 10.5mm | 0.035ohm | ± 20% | 12.5mm | 12.5mm | 10.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.820 10+ $3.210 25+ $2.850 50+ $2.750 100+ $2.680 More Pricing... | Min: 1 / Mult: 1 | 10µH | 5.65A | Shielded | 9.9A | B82477D6 Series | 12.5mm x 12.5mm x 10.5mm | 0.027ohm | ± 20% | 12.5mm | 12.5mm | 10.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.350 10+ $3.680 25+ $3.380 50+ $3.050 100+ $2.710 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 6.4A | Shielded | 11.8A | B82477D6 Series | 12.5mm x 12.5mm x 10.5mm | 0.021ohm | ± 20% | 12.5mm | 12.5mm | 10.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.380 10+ $3.710 25+ $3.340 50+ $3.040 100+ $2.740 More Pricing... | Min: 1 / Mult: 1 | 22µH | 3.85A | Shielded | 7.2A | B82477D6 Series | 12.5mm x 12.5mm x 10.5mm | 0.053ohm | ± 20% | 12.5mm | 12.5mm | 10.5mm |