B82477R4 Series SMD Power Inductors:
10 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.970 10+ $3.380 25+ $3.210 50+ $3.050 100+ $2.890 More Pricing... | 100µH | 2.25A | Shielded | 3.25A | B82477R4 Series | 12.5mm x 12.5mm x 8.5mm | 0.12ohm | ± 20% | 12.5mm | 12.5mm | 8.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.420 10+ $2.920 25+ $2.780 50+ $2.640 100+ $2.490 More Pricing... | 220µH | 1.35A | Shielded | 2.2A | B82477R4 Series | 12.5mm x 12.5mm x 8.5mm | 0.29ohm | ± 20% | 12.5mm | 12.5mm | 8.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.780 10+ $3.220 25+ $3.050 50+ $2.890 100+ $2.740 More Pricing... | 470µH | 1.02A | Shielded | 1.5A | B82477R4 Series | 12.5mm x 12.5mm x 8.5mm | 0.605ohm | ± 20% | 12.5mm | 12.5mm | 8.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.450 10+ $2.940 25+ $2.790 50+ $2.650 100+ $2.510 More Pricing... | 1mH | 650mA | Shielded | 1.05A | B82477R4 Series | 12.5mm x 12.5mm x 8.5mm | 1.35ohm | ± 20% | 12.5mm | 12.5mm | 8.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.920 10+ $3.380 25+ $3.200 50+ $2.870 100+ $2.520 More Pricing... | 68µH | 2.65A | Shielded | 3.9A | B82477R4 Series | 12.5mm x 12.5mm x 8.5mm | 0.085ohm | ± 20% | 12.5mm | 12.5mm | 8.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.310 10+ $2.820 25+ $2.680 50+ $2.550 100+ $2.410 More Pricing... | 10µH | 5.9A | Shielded | 10.25A | B82477R4 Series | 12.5mm x 12.5mm x 8.5mm | 0.0185ohm | ± 20% | 12.5mm | 12.5mm | 8.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.440 10+ $2.940 25+ $2.780 50+ $2.640 100+ $2.490 More Pricing... | 3µH | 8.25A | Shielded | 18A | B82477R4 Series | 12.5mm x 12.5mm x 8.5mm | 9000µohm | ± 20% | 12.5mm | 12.5mm | 8.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.350 10+ $2.850 25+ $2.750 50+ $2.650 100+ $2.550 More Pricing... | 4.7µH | 7.5A | Shielded | 14.25A | B82477R4 Series | 12.5mm x 12.5mm x 8.5mm | 0.011ohm | ± 20% | 12.5mm | 12.5mm | 8.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.420 10+ $2.910 25+ $2.770 50+ $2.620 100+ $2.480 More Pricing... | 150µH | 1.8A | Shielded | 2.8A | B82477R4 Series | 12.5mm x 12.5mm x 8.5mm | 0.175ohm | ± 20% | 12.5mm | 12.5mm | 8.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.920 10+ $3.380 25+ $3.200 50+ $2.870 100+ $2.520 More Pricing... | 47µH | 3.2A | Shielded | 4.9A | B82477R4 Series | 12.5mm x 12.5mm x 8.5mm | 0.06ohm | ± 20% | 12.5mm | 12.5mm | 8.5mm | ||||||