B82478A1 Series SMD Power Inductors:
12 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Product Range
Inductor Case Style
Self Resonant Frequency Min
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 33µH | 2.3A | Unshielded | - | B82478A1 Series | - | - | 0.12ohm | ± 20% | 11.6mm | 11.6mm | 8.5mm | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 330µH | 800mA | Unshielded | - | B82478A1 Series | - | - | 1.15ohm | ± 20% | 11.6mm | 11.6mm | 8.5mm | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 220µH | 950mA | Unshielded | - | B82478A1 Series | - | - | 0.73ohm | ± 20% | 11.6mm | 11.6mm | 8.5mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 1mH | 460mA | - | 460mA | B82478A1 Series | SMD | 1.8MHz | 3ohm | ± 20% | 14mm | 11.6mm | 8.5mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 47µH | 1.95A | - | - | B82478A1 Series | - | - | 170mohm | ± 20% | 14mm | 11.6mm | 8.5mm | ||||||
13J5653 | Each | Pricing is unavailable. Please contact customer services. | 22µH | 2.6A | - | 2.6A | B82478A1 Series | SMD | 13MHz | 100mohm | ± 20% | 14mm | 11.6mm | 8.5mm | |||||
Each | Pricing is unavailable. Please contact customer services. | 10µH | 3.5A | - | 3.5A | B82478A1 Series | SMD | 20MHz | 60mohm | ± 20% | 14mm | 11.6mm | 8.5mm | ||||||
Each | 1+ $3.240 10+ $2.710 25+ $2.540 50+ $2.370 100+ $2.120 More Pricing... | Min: 1 / Mult: 1 | 33µH | 2.3A | - | - | B82478A1 Series | - | - | 0.12ohm | ± 20% | 14mm | 11.6mm | 8.5mm | |||||
Each | Pricing is unavailable. Please contact customer services. | 100µH | 1.4A | - | 1.4A | B82478A1 Series | SMD | 6MHz | 0.35ohm | ± 20% | 14mm | 11.6mm | 8.5mm | ||||||
13J5654 | Each | Pricing is unavailable. Please contact customer services. | 220µH | 950mA | - | 950mA | B82478A1 Series | SMD | 3.2MHz | 0.73ohm | ± 20% | 14mm | 11.6mm | 8.5mm | |||||
13J5658 | Each | Pricing is unavailable. Please contact customer services. | 470µH | 650mA | - | 650mA | B82478A1 Series | SMD | 2.2MHz | 1.48ohm | ± 20% | 14mm | 11.6mm | 8.5mm | |||||
Each | Pricing is unavailable. Please contact customer services. | 330µH | 800mA | - | - | B82478A1 Series | - | - | 1.15ohm | ± 20% | 14mm | 11.6mm | 8.5mm |