ERU27 B82559B Series SMD Power Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $16.630 10+ $15.230 25+ $13.830 50+ $12.150 100+ $11.580 More Pricing... | Min: 1 / Mult: 1 | 15µH | 33A | Shielded | 22.9A | ERU27 B82559B Series | 1920µohm | ± 10% | 25.8mm | 27.8mm | 16.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.050 10+ $9.550 25+ $9.180 50+ $8.820 100+ $8.420 | Min: 1 / Mult: 1 | 1µH | 52A | Shielded | 101.5A | ERU27 B82559B Series | 460µohm | ± 10% | 25.8mm | 27.8mm | 11.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.260 10+ $11.650 25+ $11.240 50+ $10.770 | Min: 1 / Mult: 1 | 3.3µH | 42.5A | Shielded | 60.3A | ERU27 B82559B Series | 880µohm | ± 10% | 25.8mm | 27.8mm | 14.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.900 10+ $11.340 25+ $10.890 50+ $10.480 100+ $10.010 | Min: 1 / Mult: 1 | 4.7µH | 37A | Shielded | 53.5A | ERU27 B82559B Series | 1390µohm | ± 10% | 25.8mm | 27.8mm | 14.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.050 10+ $9.550 25+ $9.180 50+ $8.820 100+ $8.420 | Min: 1 / Mult: 1 | 1.5µH | 52.5A | Shielded | 67A | ERU27 B82559B Series | 460µohm | ± 10% | 25.8mm | 27.8mm | 11.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.870 10+ $12.710 25+ $11.540 50+ $10.140 100+ $9.660 More Pricing... | Min: 1 / Mult: 1 | 10µH | 33A | Shielded | 34.8A | ERU27 B82559B Series | 1920µohm | ± 10% | 25.8mm | 27.8mm | 16.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.510 10+ $13.280 25+ $10.040 50+ $10.040 100+ $10.020 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 46.5A | Shielded | 68A | ERU27 B82559B Series | 680µohm | ± 10% | 25.8mm | 27.8mm | 13.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.900 10+ $14.570 25+ $13.230 50+ $11.610 100+ $11.070 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 34.5A | Shielded | 44A | ERU27 B82559B Series | 1660µohm | ± 10% | 25.8mm | 27.8mm | 15.8mm |