Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoLMIP2520M1R0ATAR
Newark Part No.
Full Reel20X1262
Re-Reel20X1261
Cut Tape20X1261
Product RangeLMIP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLMIP2520M1R0ATAR
Newark Part No.
Full Reel20X1262
Re-Reel20X1261
Cut Tape20X1261
Product RangeLMIP Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeLMIP Series
Power Inductor Case2.5mm x 2mm x 1.2mm
DC Resistance Max0.059ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
LMIP Series
DC Resistance Max
0.059ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
3A
Saturation Current (Isat)
3A
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for LMIP2520M1R0ATAR
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate