LQH2HPZ_DR Series SMD Power Inductors:
10 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.334 | Min: 10 / Mult: 10 | 6.8µH | 490mA | Semishielded | 550mA | LQH2HPZ_DR Series | 2.5mm x 2mm x 0.55mm | - | 1.2ohm | ± 20% | 2.5mm | 2mm | 0.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.634 25+ $0.586 50+ $0.536 100+ $0.484 250+ $0.460 More Pricing... | Min: 10 / Mult: 10 | 10µH | 430mA | Semishielded | 420mA | LQH2HPZ_DR Series | 2.5mm x 2mm x 0.55mm | - | 1.44ohm | ± 20% | 2.5mm | 2mm | 0.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.334 | Min: 10 / Mult: 10 | 3.3µH | 730mA | Semishielded | 750mA | LQH2HPZ_DR Series | 2.5mm x 2mm x 0.55mm | 1008 [2520 Metric] | 0.54ohm | ± 20% | 2.5mm | 2mm | 0.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.334 | Min: 10 / Mult: 10 | 15µH | 290mA | Semishielded | 340mA | LQH2HPZ_DR Series | 2.5mm x 2mm x 0.55mm | - | 3ohm | ± 20% | 2.5mm | 2mm | 0.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.340 | Min: 10 / Mult: 10 | 1µH | 960mA | Semishielded | 1.37A | LQH2HPZ_DR Series | 2.5mm x 2mm x 0.55mm | - | 0.288ohm | ± 20% | 2.5mm | 2mm | 0.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.340 | Min: 10 / Mult: 10 | 22µH | 270mA | Semishielded | 260mA | LQH2HPZ_DR Series | 2.5mm x 2mm x 0.55mm | - | 3.6ohm | ± 20% | 2.5mm | 2mm | 0.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.340 | Min: 10 / Mult: 10 | 1.5µH | 900mA | Semishielded | 1.12A | LQH2HPZ_DR Series | 2.5mm x 2mm x 0.55mm | 1008 [2520 Metric] | 0.348ohm | ± 20% | 2.5mm | 2mm | 0.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.569 25+ $0.524 50+ $0.493 100+ $0.461 250+ $0.421 More Pricing... | Min: 10 / Mult: 10 | 2.2µH | 820mA | Semishielded | 850mA | LQH2HPZ_DR Series | 2.5mm x 2mm x 0.55mm | - | 0.408ohm | ± 20% | 2.5mm | 2mm | 0.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.569 25+ $0.524 50+ $0.493 100+ $0.461 250+ $0.421 More Pricing... | Min: 10 / Mult: 10 | 4.7µH | 650mA | Semishielded | 650mA | LQH2HPZ_DR Series | 2.5mm x 2mm x 0.55mm | - | 0.672ohm | ± 20% | 2.5mm | 2mm | 0.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.340 | Min: 10 / Mult: 10 | 470nH | 1.25A | Semishielded | 1.67A | LQH2HPZ_DR Series | 2.5mm x 2mm x 0.55mm | - | 0.168ohm | ± 20% | 2.5mm | 2mm | 0.55mm |