PA4346.XXXANLT Series SMD Power Inductors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.405 10+ $0.405 25+ $0.405 50+ $0.405 100+ $0.405 More Pricing... | Min: 1 / Mult: 1 | 10µH | 9A | Shielded | 10.5A | PA4346.XXXANLT Series | 13.5mm x 12.6mm x 4.7mm | 0.022ohm | ± 20% | 13.5mm | 12.6mm | 4.7mm | ||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.520 10+ $2.220 25+ $2.140 50+ $2.040 100+ $1.950 | Min: 1 / Mult: 1 | 4.7µH | 12.5A | Shielded | 16A | PA4346.XXXANLT Series | 13.5mm x 12.6mm x 4.7mm | 0.0102ohm | ± 20% | 13.5mm | 12.6mm | 4.7mm | ||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 250+ $1.950 | Min: 2000 / Mult: 500 | 470nH | 34A | Shielded | 58A | PA4346.XXXANLT Series | 13.5mm x 12.6mm x 4.7mm | 900µohm | ± 20% | 13.5mm | 12.6mm | 4.7mm | ||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 100+ $1.950 | Min: 2000 / Mult: 500 | 1µH | 27A | Shielded | 34A | PA4346.XXXANLT Series | 13.5mm x 12.6mm x 4.7mm | 1.9mohm | ± 20% | 13.5mm | 12.6mm | 4.7mm |