PM127SH Series SMD Power Inductors:
18 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.550 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 33µH | 3.5A | Shielded | 3.3A | PM127SH Series | 12.5mm x 12.5mm x 7.5mm | 0.057ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||||
1+ $1.820 10+ $1.680 25+ $1.580 50+ $1.560 100+ $1.540 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 4.7µH | 8.2A | Shielded | 8.8A | PM127SH Series | 12.5mm x 12.5mm x 7.5mm | 0.0155ohm | -20% to +40% | 12.5mm | 12.5mm | 7.5mm | ||||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Cut Tape | 250+ $1.350 | Min: 400 / Mult: 400 | 22µH | 4.3A | Shielded | 4.41A | PM127SH Series | 12.5mm x 12.5mm x 7.5mm | 0.0386ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||
BOURNS JW MILLER | Each (Supplied on Full Reel) Full Reel | 1+ $1.100 1000+ $1.060 2000+ $0.961 4000+ $0.862 6000+ $0.832 More Pricing... | Min: 400 / Mult: 400 | 22µH | 4.3A | Shielded | 4.41A | PM127SH Series | 12.5mm x 12.5mm x 7.5mm | 0.0386ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||
Each (Supplied on Full Reel) Full Reel | 1+ $1.100 1000+ $1.060 2000+ $0.961 4000+ $0.862 6000+ $0.832 More Pricing... | Min: 400 / Mult: 400 | 27µH | 3.9A | Shielded | 3.7A | PM127SH Series | 12.5mm x 12.5mm x 7.5mm | 0.052ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | |||||
BOURNS JW MILLER | Each (Supplied on Full Reel) Full Reel | 1+ $1.100 1000+ $1.060 2000+ $0.961 4000+ $0.862 6000+ $0.832 More Pricing... | Min: 400 / Mult: 400 | 7.6µH | 5.9A | Shielded | 6.5A | PM127SH Series | 12.5mm x 12.5mm x 7.5mm | 0.02ohm | -20% to +40% | 12.5mm | 12.5mm | 7.5mm | ||||
Each (Supplied on Full Reel) Full Reel | 1+ $1.100 1000+ $1.060 2000+ $0.961 4000+ $0.862 6000+ $0.832 More Pricing... | Min: 400 / Mult: 400 | 33µH | 3.5A | Shielded | 3.3A | PM127SH Series | 12.5mm x 12.5mm x 7.5mm | 0.057ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | |||||
BOURNS JW MILLER | Each (Supplied on Full Reel) Full Reel | 1+ $1.100 1000+ $1.060 2000+ $0.961 4000+ $0.862 6000+ $0.832 More Pricing... | Min: 400 / Mult: 400 | 15µH | 5.2A | Shielded | 5A | PM127SH Series | 12.5mm x 12.5mm x 7.5mm | 0.0285ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||
Each (Supplied on Full Reel) Full Reel | 400+ $1.020 800+ $0.985 1600+ $0.969 2400+ $0.953 | Min: 400 / Mult: 400 | 4.7µH | 8.2A | Shielded | 8.8A | PM127SH Series | 12.5mm x 12.5mm x 7.5mm | 0.0155ohm | -20% to +40% | 12.5mm | 12.5mm | 7.5mm | |||||
BOURNS JW MILLER | 100+ $1.260 | Min: 400 / Mult: 400 Min: 400 / Mult: 400 | 1.2µH | 9.8A | Shielded | 9.8A | PM127SH Series | 12.5mm x 12.5mm x 7.5mm | 0.018ohm | -20% to +40% | 12.5mm | 12.5mm | 7.5mm | |||||
BOURNS JW MILLER | 50+ $1.210 | Min: 400 / Mult: 400 Min: 400 / Mult: 400 | 15µH | 5.2A | Shielded | 5A | PM127SH Series | 12.5mm x 12.5mm x 7.5mm | 0.0285ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | |||||
BOURNS JW MILLER | Each (Supplied on Full Reel) Full Reel | 1+ $1.100 1000+ $1.060 2000+ $0.961 4000+ $0.862 6000+ $0.832 More Pricing... | Min: 400 / Mult: 400 | 47µH | 2.9A | Shielded | 2.8A | PM127SH Series | 12.5mm x 12.5mm x 7.5mm | 80mohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Cut Tape | 50+ $1.170 | Min: 400 / Mult: 400 | 10µH | 6A | Shielded | 6.3A | PM127SH Series | 12.5mm x 12.5mm x 7.5mm | 0.0195ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||
250+ $1.110 | Min: 400 / Mult: 400 Min: 400 / Mult: 400 | 27µH | 3.9A | Shielded | 3.7A | PM127SH Series | 12.5mm x 12.5mm x 7.5mm | 0.052ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||||
BOURNS JW MILLER | Each (Supplied on Full Reel) Full Reel | 1+ $1.100 1000+ $1.060 2000+ $0.961 4000+ $0.862 6000+ $0.832 More Pricing... | Min: 400 / Mult: 400 | 10µH | 6A | Shielded | 6.3A | PM127SH Series | 12.5mm x 12.5mm x 7.5mm | 0.0195ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Cut Tape | 100+ $1.150 | Min: 400 / Mult: 400 | 7.6µH | 5.9A | Shielded | 6.5A | PM127SH Series | 12.5mm x 12.5mm x 7.5mm | 0.02ohm | -20% to +40% | 12.5mm | 12.5mm | 7.5mm | ||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Cut Tape | 100+ $1.110 | Min: 400 / Mult: 400 | 47µH | 2.9A | Shielded | 2.8A | PM127SH Series | 12.5mm x 12.5mm x 7.5mm | 80mohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Cut Tape | 250+ $1.370 500+ $1.250 1000+ $1.080 | Min: 400 / Mult: 400 | 2.4µH | 9.2A | Shielded | 10.5A | PM127SH Series | - | 0.01ohm | -20% to +40% | 12.5mm | 12.5mm | 7.5mm |