PQ2617BHA Series SMD Power Inductors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.170 10+ $5.800 25+ $4.960 50+ $4.740 100+ $4.530 More Pricing... | Min: 1 / Mult: 1 | 15µH | 28A | Shielded | 21.9A | PQ2617BHA Series | 27.9mm x 19.8mm x 19mm | 2500µohm | ± 10% | 27.9mm | 19.8mm | 19mm | |||||
Each | 1+ $2.610 10+ $2.610 25+ $2.610 50+ $2.610 100+ $2.610 More Pricing... | Min: 1 / Mult: 1 | 22µH | 28A | Shielded | 15A | PQ2617BHA Series | - | 2.5mohm | ± 10% | 27.9mm | 19.8mm | 19mm | |||||
Each | 500+ $3.970 1000+ $3.550 2500+ $3.340 | Min: 525 / Mult: 175 | 6.8µH | 28A | Shielded | 45.9A | PQ2617BHA Series | - | 2.5mohm | ± 10% | 27.9mm | 19.8mm | 19mm | |||||
Each | 500+ $3.970 1000+ $3.550 2500+ $3.340 | Min: 525 / Mult: 175 | 4.7µH | 28A | Shielded | 62.4A | PQ2617BHA Series | - | 2.5mohm | ± 10% | 27.9mm | 19.8mm | 19mm | |||||
Each | 500+ $3.970 1000+ $3.550 2500+ $3.340 | Min: 525 / Mult: 175 | 3.3µH | 28A | Shielded | 93.6A | PQ2617BHA Series | - | 2.5mohm | ± 10% | 27.9mm | 19.8mm | 19mm |