SDR0906 Series SMD Power Inductors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.260 10+ $1.070 25+ $1.020 50+ $0.963 100+ $0.911 More Pricing... | Total:$1.26 Min: 1 / Mult: 1 Total:$91.10 Min: 100 / Mult: 1 | 68µH | 1A | Unshielded | 1.4A | SDR0906 Series | 11mm x 10.5mm x 6.3mm | 0.31ohm | ± 10% | 11mm | 10.5mm | 6.3mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.677 2000+ $0.614 4000+ $0.551 6000+ $0.533 10000+ $0.520 | Total:$812.40 Min: 1200 / Mult: 600 | 68µH | 1A | Unshielded | 1.4A | SDR0906 Series | 11mm x 10.5mm x 6.3mm | 0.31ohm | ± 10% | 11mm | 10.5mm | 6.3mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.677 2000+ $0.614 4000+ $0.551 6000+ $0.533 10000+ $0.520 | Total:$812.40 Min: 1200 / Mult: 600 | 15µH | 1.9A | Unshielded | 2.9A | SDR0906 Series | 12.5mm x 10.5mm x 6.3mm | 110mohm | ± 20% | 12.5mm | 10.5mm | 6.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $1.230 | Total:$1,476.00 Min: 1200 / Mult: 600 | 33µH | 1.25A | Unshielded | 2A | SDR0906 Series | 11mm x 10.5mm x 6.3mm | 0.18ohm | ± 10% | 11mm | 10.5mm | 6.3mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.677 2000+ $0.614 4000+ $0.551 6000+ $0.533 10000+ $0.520 | Total:$812.40 Min: 1200 / Mult: 600 | 820µH | 240mA | Unshielded | 360mA | SDR0906 Series | 12.5mm x 10.5mm x 6.3mm | 2.75ohm | ± 10% | 12.5mm | 10.5mm | 6.3mm | |||||
1+ $1.480 10+ $1.450 25+ $1.390 50+ $1.370 100+ $1.340 More Pricing... | Total:$1.48 Min: 1 / Mult: 1 Total:$134.00 Min: 100 / Mult: 1 | 220µH | 600mA | Unshielded | 800mA | SDR0906 Series | 11mm x 10.5mm x 6.3mm | 0.85ohm | ± 10% | 11mm | 10.5mm | 6.3mm | ||||||
1+ $1.260 10+ $1.070 25+ $1.020 | Total:$1.26 Min: 1 / Mult: 1 Total:$102.00 Min: 100 / Mult: 1 | 100µH | 900mA | Unshielded | 1.1A | SDR0906 Series | 11mm x 10.5mm x 6.3mm | 0.39ohm | ± 10% | 11mm | 10.5mm | 6.3mm | ||||||