SDR1105 Series SMD Power Inductors:
16 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.640 10+ $1.410 25+ $1.300 50+ $1.170 100+ $1.050 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 56µH | 2A | Unshielded | 3.5A | SDR1105 Series | 11.1mm x 10mm x 4.8mm | 0.2ohm | ± 10% | 11.1mm | 10mm | 4.8mm | ||||||
1+ $1.640 10+ $1.410 25+ $1.300 50+ $1.170 100+ $1.050 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 150µH | 1.2A | Unshielded | 2.3A | SDR1105 Series | 11.1mm x 10mm x 4.8mm | 0.5ohm | ± 10% | 11.1mm | 10mm | 4.8mm | ||||||
1+ $1.640 10+ $1.410 25+ $1.300 50+ $1.170 100+ $1.050 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 12µH | 3.8A | Unshielded | 8A | SDR1105 Series | 11.1mm x 10mm x 4.8mm | 0.048ohm | ± 20% | 11.1mm | 10mm | 4.8mm | ||||||
1+ $1.710 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 15µH | 3.5A | Unshielded | 8A | SDR1105 Series | 11.1mm x 10mm x 4.8mm | 0.052ohm | ± 20% | 11.1mm | 10mm | 4.8mm | ||||||
1+ $1.390 10+ $1.170 25+ $1.040 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 27µH | 2.8A | Unshielded | 5A | SDR1105 Series | 11.1mm x 10mm x 4.8mm | 0.09ohm | ± 20% | 11.1mm | 10mm | 4.8mm | ||||||
1+ $0.531 10+ $0.531 25+ $0.531 50+ $0.531 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 22µH | 3A | Unshielded | 6.5A | SDR1105 Series | 11.1mm x 10mm x 4.8mm | 80mohm | ± 20% | 11.1mm | 10mm | 4.8mm | ||||||
1+ $0.989 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 68µH | 1.8A | Unshielded | 3.5A | SDR1105 Series | 11.1mm x 10mm x 4.8mm | 0.21ohm | ± 10% | 11.1mm | 10mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.522 10+ $0.522 25+ $0.522 50+ $0.522 | Min: 1 / Mult: 1 | 33µH | 2.6A | Unshielded | 5A | SDR1105 Series | 11.1mm x 10mm x 4.8mm | 100mohm | ± 10% | 11.1mm | 10mm | 4.8mm | |||||
1+ $1.390 10+ $1.170 25+ $1.100 50+ $1.040 100+ $0.971 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 100µH | 1.5A | Unshielded | 2.8A | SDR1105 Series | 11.1mm x 10mm x 4.8mm | 0.32ohm | ± 10% | 11.1mm | 10mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+ $0.806 | Min: 1600 / Mult: 800 | 33µH | 2.6A | Unshielded | 5A | SDR1105 Series | 11.1mm x 10mm x 4.8mm | 100mohm | ± 10% | 11.1mm | 10mm | 4.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.776 5000+ $0.759 10000+ $0.702 20000+ $0.653 30000+ $0.609 More Pricing... | Min: 1600 / Mult: 800 | 150µH | 1.2A | Unshielded | 2.3A | SDR1105 Series | 11.1mm x 10mm x 4.8mm | 500mohm | ± 10% | 11.1mm | 10mm | 4.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.776 5000+ $0.759 10000+ $0.702 20000+ $0.653 30000+ $0.609 More Pricing... | Min: 1600 / Mult: 800 | 15µH | 3.5A | Unshielded | 8A | SDR1105 Series | 11.1mm x 10mm x 4.8mm | 0.052ohm | ± 20% | 11.1mm | 10mm | 4.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ $0.806 | Min: 1600 / Mult: 800 | 22µH | 3A | Unshielded | 6.5A | SDR1105 Series | 11.1mm x 10mm x 4.8mm | 80mohm | ± 20% | 11.1mm | 10mm | 4.8mm | |||||
50+ $0.986 | Min: 1600 / Mult: 800 Min: 1600 / Mult: 800 | 47µH | 2.2A | Unshielded | 4A | SDR1105 Series | 11.1mm x 10mm x 4.8mm | 170mohm | ± 10% | 11.1mm | 10mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.776 5000+ $0.759 10000+ $0.702 20000+ $0.653 30000+ $0.609 More Pricing... | Min: 800 / Mult: 800 | 47µH | 2.2A | Unshielded | 4A | SDR1105 Series | 11.1mm x 10mm x 4.8mm | 170mohm | ± 10% | 11.1mm | 10mm | 4.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.694 | Min: 800 / Mult: 800 | 100µH | 1.5A | Unshielded | 2.8A | SDR1105 Series | 11.1mm x 10mm x 4.8mm | 0.32ohm | ± 10% | 11.1mm | 10mm | 4.8mm |