SRN2009T Series SMD Power Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.443 10+ $0.372 25+ $0.354 50+ $0.335 100+ $0.317 More Pricing... | Min: 5 / Mult: 5 | 10µH | 550mA | Semishielded | 600mA | SRN2009T Series | 2mm x 1.6mm x 0.95mm | 0806 [2016 Metric] | 1ohm | ± 20% | 2mm | 1.6mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.443 10+ $0.372 25+ $0.354 50+ $0.335 100+ $0.317 More Pricing... | Min: 5 / Mult: 5 | 3.3µH | 850mA | Semishielded | 850mA | SRN2009T Series | 2mm x 1.6mm x 0.95mm | 0806 [2016 Metric] | 0.25ohm | ± 20% | 2mm | 1.6mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.443 10+ $0.372 25+ $0.354 50+ $0.335 100+ $0.317 More Pricing... | Min: 5 / Mult: 5 | 6.8µH | 650mA | Semishielded | 650mA | SRN2009T Series | 2mm x 1.6mm x 0.95mm | 0806 [2016 Metric] | 0.55ohm | ± 20% | 2mm | 1.6mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.443 10+ $0.372 25+ $0.354 50+ $0.335 100+ $0.317 More Pricing... | Min: 5 / Mult: 5 | 1.5µH | 1.2A | Semishielded | 1.2A | SRN2009T Series | 2mm x 1.6mm x 0.95mm | 0806 [2016 Metric] | 0.11ohm | ± 20% | 2mm | 1.6mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.528 10+ $0.437 25+ $0.434 50+ $0.398 100+ $0.362 More Pricing... | Min: 5 / Mult: 5 | 1µH | 1.4A | Semishielded | 1.4A | SRN2009T Series | 2mm x 1.6mm x 0.95mm | 0806 [2016 Metric] | 0.065ohm | ± 20% | 2mm | 1.6mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.443 10+ $0.372 25+ $0.354 50+ $0.335 100+ $0.317 More Pricing... | Min: 5 / Mult: 5 | 470nH | 2A | Semishielded | 2A | SRN2009T Series | 2mm x 1.6mm x 0.95mm | 0806 [2016 Metric] | 0.038ohm | ± 20% | 2mm | 1.6mm | 0.95mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.202 2500+ $0.182 | Min: 2000 / Mult: 2000 | 2.2µH | 900mA | Semishielded | 900mA | SRN2009T Series | 2mm x 1.6mm x 0.95mm | 0806 [2016 Metric] | 0.16ohm | ± 20% | 2mm | 1.6mm | 0.95mm | |||||
33AK4352 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.294 | Min: 2000 / Mult: 2000 | 2.2µH | 900mA | Semishielded | 900mA | SRN2009T Series | 2mm x 1.6mm x 0.95mm | 0806 [2016 Metric] | 0.16ohm | ± 20% | 2mm | 1.6mm | 0.95mm | ||||