SRP4020T Series SMD Power Inductors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47AM0710 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.170 10+ $0.981 25+ $0.931 50+ $0.882 100+ $0.832 | 1µH | 7.7A | Shielded | 10.6A | SRP4020T Series | 0.0185ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
47AM0713 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.140 10+ $0.963 25+ $0.915 50+ $0.868 100+ $0.819 More Pricing... | 2.2µH | 5.8A | Shielded | 8.5A | SRP4020T Series | 0.0379ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
47AM0711 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.140 10+ $0.963 25+ $0.915 50+ $0.868 100+ $0.819 More Pricing... | 1.5µH | 6.5A | Shielded | 9A | SRP4020T Series | 0.0288ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
47AM0715 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.140 10+ $0.963 25+ $0.915 50+ $0.868 100+ $0.819 More Pricing... | 4.7µH | 4A | Shielded | 4.6A | SRP4020T Series | 0.0835ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
47AM0716 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.140 10+ $0.963 25+ $0.915 50+ $0.868 100+ $0.819 More Pricing... | 6.8µH | 3.2A | Shielded | 3.8A | SRP4020T Series | 0.117ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
47AM0708 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.170 10+ $0.979 25+ $0.931 50+ $0.880 100+ $0.832 More Pricing... | 470nH | 11A | Shielded | 16A | SRP4020T Series | 8600µohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
47AM0714 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.140 10+ $0.963 25+ $0.915 50+ $0.868 100+ $0.819 More Pricing... | 3.3µH | 4.5A | Shielded | 6A | SRP4020T Series | 0.069ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
47AM0709 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.140 10+ $0.963 25+ $0.915 50+ $0.866 100+ $0.818 | 680nH | 9.5A | Shielded | 11A | SRP4020T Series | 0.0127ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
47AM0712 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.140 10+ $0.963 25+ $0.915 50+ $0.868 100+ $0.819 More Pricing... | 10µH | 2.6A | Shielded | 3A | SRP4020T Series | 0.199ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||