SRP5030WA Series SMD Power Inductors:
22 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70AK6842 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.660 10+ $1.410 25+ $1.260 50+ $1.230 100+ $1.200 | 1µH | 10.5A | Shielded | 8A | SRP5030WA Series | 0.0115ohm | ± 20% | 5.5mm | 5.25mm | 2.8mm | |||||
70AK6845 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.660 10+ $1.410 25+ $1.260 50+ $1.230 100+ $1.200 | 15µH | 2.5A | Shielded | 2.2A | SRP5030WA Series | 0.19ohm | ± 20% | 5.5mm | 5.25mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.660 10+ $1.410 25+ $1.260 50+ $1.230 100+ $1.200 | 22µH | 2.2A | Shielded | 2A | SRP5030WA Series | 0.235ohm | ± 20% | 5.5mm | 5.25mm | 2.8mm | ||||||
70AK6844 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.660 10+ $1.410 | 10µH | 3A | Shielded | 2.4A | SRP5030WA Series | 0.111ohm | ± 20% | 5.5mm | 5.25mm | 2.8mm | |||||
70AK6849 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.150 10+ $1.620 25+ $1.560 50+ $1.510 100+ $1.440 More Pricing... | 4.7µH | 5.2A | Shielded | 4.5A | SRP5030WA Series | 0.057ohm | ± 20% | 5.5mm | 5.25mm | 2.8mm | |||||
70AK6848 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.160 10+ $1.620 25+ $1.560 50+ $1.510 100+ $1.450 More Pricing... | 3.3µH | 6A | Shielded | 5.4A | SRP5030WA Series | 0.036ohm | ± 20% | 5.5mm | 5.25mm | 2.8mm | |||||
70AK6846 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.660 10+ $1.410 25+ $1.260 50+ $1.230 100+ $1.200 | 2.2µH | 7.5A | Shielded | 5.8A | SRP5030WA Series | 0.023ohm | ± 20% | 5.5mm | 5.25mm | 2.8mm | |||||
70AK6841 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.160 10+ $1.620 25+ $1.560 50+ $1.510 100+ $1.440 More Pricing... | 680nH | 12A | Shielded | 11.7A | SRP5030WA Series | 9700µohm | ± 20% | 5.5mm | 5.25mm | 2.8mm | |||||
70AK6843 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.060 10+ $1.760 25+ $1.610 50+ $1.510 100+ $1.400 More Pricing... | 1.5µH | 8.5A | Shielded | 6.5A | SRP5030WA Series | 0.0177ohm | ± 20% | 5.5mm | 5.25mm | 2.8mm | |||||
70AK6850 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.160 10+ $1.620 25+ $1.560 50+ $1.510 100+ $1.450 More Pricing... | 5.6µH | 4.4A | Shielded | 4.3A | SRP5030WA Series | 0.071ohm | ± 20% | 5.5mm | 5.25mm | 2.8mm | |||||
70AK6851 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.660 10+ $1.370 25+ $1.250 50+ $1.180 | 6.8µH | 4A | Shielded | 4A | SRP5030WA Series | 0.083ohm | ± 20% | 5.5mm | 5.25mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.806 4000+ $0.723 6000+ $0.699 10000+ $0.683 | 1.5µH | 8.5A | Shielded | 6.5A | SRP5030WA Series | 0.0177ohm | ± 20% | 5.5mm | 5.25mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.806 4000+ $0.723 6000+ $0.699 10000+ $0.683 | 15µH | 2.5A | Shielded | 2.2A | SRP5030WA Series | 0.19ohm | ± 20% | 5.5mm | 5.25mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.806 4000+ $0.723 6000+ $0.699 10000+ $0.683 | 3.3µH | 6A | Shielded | 5.4A | SRP5030WA Series | 0.036ohm | ± 20% | 5.5mm | 5.25mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.806 4000+ $0.723 6000+ $0.699 10000+ $0.683 | 4.7µH | 5.2A | Shielded | 4.5A | SRP5030WA Series | 0.057ohm | ± 20% | 5.5mm | 5.25mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.806 4000+ $0.723 6000+ $0.699 10000+ $0.683 | 6.8µH | 4A | Shielded | 4A | SRP5030WA Series | 0.083ohm | ± 20% | 5.5mm | 5.25mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.806 4000+ $0.723 6000+ $0.699 10000+ $0.683 | 2.2µH | 7.5A | Shielded | 5.8A | SRP5030WA Series | 0.023ohm | ± 20% | 5.5mm | 5.25mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.806 4000+ $0.723 6000+ $0.699 10000+ $0.683 | 5.6µH | 4.4A | Shielded | 4.3A | SRP5030WA Series | 0.071ohm | ± 20% | 5.5mm | 5.25mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.806 4000+ $0.723 6000+ $0.699 10000+ $0.683 | 1µH | 10.5A | Shielded | 8A | SRP5030WA Series | 0.0115ohm | ± 20% | 5.5mm | 5.25mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.806 4000+ $0.723 6000+ $0.699 10000+ $0.683 | 22µH | 2.2A | Shielded | 2A | SRP5030WA Series | 0.235ohm | ± 20% | 5.5mm | 5.25mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.995 4000+ $0.913 6000+ $0.888 10000+ $0.872 | 10µH | 3A | Shielded | 2.4A | SRP5030WA Series | 0.111ohm | ± 20% | 5.5mm | 5.25mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.806 4000+ $0.723 6000+ $0.699 10000+ $0.683 | 680nH | 12A | Shielded | 11.7A | SRP5030WA Series | 9700µohm | ± 20% | 5.5mm | 5.25mm | 2.8mm | ||||||