SRP7028CC Series SMD Power Inductors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80AK5461 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.050 10+ $0.859 25+ $0.747 50+ $0.726 100+ $0.704 More Pricing... | Min: 1 / Mult: 1 | 22µH | 2.2A | Shielded | 3.6A | SRP7028CC Series | 0.18ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||
80AK5464 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.030 10+ $0.840 25+ $0.733 50+ $0.713 100+ $0.692 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 4.5A | Shielded | 8.3A | SRP7028CC Series | 0.06ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||
79AK9321 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.971 10+ $0.802 25+ $0.707 50+ $0.680 100+ $0.653 More Pricing... | Min: 1 / Mult: 1 | 100nH | 37.5A | Shielded | 60A | SRP7028CC Series | 1700µohm | ± 30% | 7.3mm | 6.6mm | 2.8mm | ||||
80AK5462 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 10+ $1.140 25+ $1.050 50+ $0.945 100+ $0.849 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 6A | Shielded | 13.5A | SRP7028CC Series | 0.03ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||
80AK5456 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.020 10+ $0.850 25+ $0.819 50+ $0.752 100+ $0.683 More Pricing... | Min: 1 / Mult: 1 | 1µH | 11A | Shielded | 22A | SRP7028CC Series | 0.01ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||
80AK5459 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.090 10+ $0.885 25+ $0.809 50+ $0.762 100+ $0.713 More Pricing... | Min: 1 / Mult: 1 | 15µH | 3A | Shielded | 4A | SRP7028CC Series | 0.123ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||
80AK5463 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.120 10+ $0.890 25+ $0.809 50+ $0.765 100+ $0.720 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 5.5A | Shielded | 10A | SRP7028CC Series | 0.04ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||
80AK5460 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.942 10+ $0.795 25+ $0.780 50+ $0.729 100+ $0.676 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 8A | Shielded | 14A | SRP7028CC Series | 0.018ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||
80AK5457 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.050 10+ $0.886 25+ $0.767 50+ $0.740 100+ $0.713 More Pricing... | Min: 1 / Mult: 1 | 1.5µH | 9A | Shielded | 18A | SRP7028CC Series | 0.014ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm |