SRR0745A Series SMD Power Inductors:
27 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.320 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 680µH | 240mA | Shielded | 280mA | SRR0745A Series | 7.3mm x 7.3mm x 4.5mm | 2.8ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | ||||||
1+ $1.280 10+ $1.080 25+ $1.020 50+ $0.965 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 100µH | 700mA | Shielded | 780mA | SRR0745A Series | 7.3mm x 7.3mm x 4.5mm | 0.45ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | ||||||
1+ $0.945 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 150µH | 480mA | Shielded | 580mA | SRR0745A Series | 7.3mm x 7.3mm x 4.5mm | 0.76ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | ||||||
1+ $1.320 10+ $1.150 25+ $1.080 50+ $1.020 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 47µH | 1.05A | Shielded | 1.2A | SRR0745A Series | 7.3mm x 7.3mm x 4.5mm | 0.21ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | ||||||
1+ $1.320 10+ $1.120 25+ $0.996 50+ $0.973 100+ $0.949 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 68µH | 860mA | Shielded | 960mA | SRR0745A Series | 7.3mm x 7.3mm x 4.5mm | 0.3ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | ||||||
1+ $1.480 10+ $1.120 25+ $1.050 50+ $0.972 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 470µH | 290mA | Shielded | 340mA | SRR0745A Series | 7.3mm x 7.3mm x 4.5mm | 2.2ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | ||||||
1+ $1.550 10+ $1.340 25+ $1.240 50+ $1.120 100+ $0.999 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 120µH | 600mA | Shielded | 700mA | SRR0745A Series | 7.3mm x 7.3mm x 4.5mm | 0.55ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | ||||||
1+ $1.220 10+ $1.020 25+ $0.896 50+ $0.876 100+ $0.858 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 33µH | 1.35A | Shielded | 1.45A | SRR0745A Series | - | 150mohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | ||||||
1+ $0.444 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 15µH | 1.9A | Shielded | 2.1A | SRR0745A Series | - | 0.075ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | ||||||
1+ $1.250 10+ $1.040 25+ $0.913 50+ $0.889 100+ $0.865 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 22µH | 1.65A | Shielded | 1.75A | SRR0745A Series | 7.3mm x 7.3mm x 4.5mm | 0.096ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | ||||||
1+ $0.446 10+ $0.446 25+ $0.446 50+ $0.446 100+ $0.446 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 12µH | 2A | Shielded | 2.3A | SRR0745A Series | 7.3mm x 7.3mm x 4.5mm | 0.062ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | ||||||
1+ $0.445 10+ $0.445 25+ $0.445 50+ $0.445 100+ $0.445 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 1mH | 200mA | Shielded | 240mA | SRR0745A Series | 7.3mm x 7.3mm x 4.5mm | 4.1ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.662 4000+ $0.594 6000+ $0.573 10000+ $0.560 | Min: 3000 / Mult: 1000 | 18µH | 1.8A | Shielded | 1.95A | SRR0745A Series | 7.3mm x 7.3mm x 4.5mm | 90mohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.662 4000+ $0.594 6000+ $0.573 10000+ $0.560 | Min: 3000 / Mult: 1000 | 220µH | 420mA | Shielded | 500mA | SRR0745A Series | 7.3mm x 7.3mm x 4.5mm | 0.95ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | |||||
1+ $1.250 10+ $1.020 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 390µH | 320mA | Shielded | 360mA | SRR0745A Series | 7.3mm x 7.3mm x 4.5mm | 1.85ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.662 4000+ $0.594 6000+ $0.573 10000+ $0.560 | Min: 3000 / Mult: 1000 | 270µH | 380mA | Shielded | 460mA | SRR0745A Series | 7.3mm x 7.3mm x 4.5mm | 1.2ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.662 4000+ $0.594 6000+ $0.573 10000+ $0.560 | Min: 3000 / Mult: 1000 | 33µH | 1.35A | Shielded | 1.45A | SRR0745A Series | 7.3mm x 7.3mm x 4.5mm | 150mohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.662 4000+ $0.594 6000+ $0.573 10000+ $0.560 | Min: 3000 / Mult: 1000 | 470µH | 290mA | Shielded | 340mA | SRR0745A Series | 7.3mm x 7.3mm x 4.5mm | 2.2ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.662 4000+ $0.594 6000+ $0.573 10000+ $0.560 | Min: 3000 / Mult: 1000 | 15µH | 1.9A | Shielded | 2.1A | SRR0745A Series | 7.3mm x 7.3mm x 4.5mm | 0.075ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.662 4000+ $0.594 6000+ $0.573 10000+ $0.560 | Min: 3000 / Mult: 1000 | 68µH | 860mA | Shielded | 960mA | SRR0745A Series | 7.3mm x 7.3mm x 4.5mm | 300mohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.662 4000+ $0.594 6000+ $0.573 10000+ $0.560 | Min: 3000 / Mult: 1000 | 22µH | 1.65A | Shielded | 1.75A | SRR0745A Series | 7.3mm x 7.3mm x 4.5mm | 0.096ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.662 4000+ $0.594 6000+ $0.573 10000+ $0.560 | Min: 3000 / Mult: 1000 | 1mH | 200mA | Shielded | 240mA | SRR0745A Series | 7.3mm x 7.3mm x 4.5mm | 4.1ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.662 4000+ $0.594 6000+ $0.573 10000+ $0.560 | Min: 3000 / Mult: 1000 | 12µH | 2A | Shielded | 2.3A | SRR0745A Series | 7.3mm x 7.3mm x 4.5mm | 0.062ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.662 4000+ $0.594 6000+ $0.573 10000+ $0.560 | Min: 3000 / Mult: 1000 | 100µH | 700mA | Shielded | 780mA | SRR0745A Series | 7.3mm x 7.3mm x 4.5mm | 450mohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | |||||
500+ $0.896 | Min: 3000 / Mult: 1000 Min: 3000 / Mult: 1000 | 18µH | 1.8A | Shielded | 1.95A | SRR0745A Series | 7.3mm x 7.3mm x 4.5mm | 90mohm | ± 20% | 7.3mm | 7.3mm | 4.5mm |