SRR4011 Series SMD Power Inductors:
20 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.030 10+ $0.797 25+ $0.780 50+ $0.763 100+ $0.746 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 10µH | 1A | Shielded | 830mA | SRR4011 Series | 4.8mm x 4.8mm x 1.15mm | 1919 [4848 Metric] | 0.24ohm | ± 30% | 4.8mm | 4.8mm | 1.15mm | ||||||
1+ $1.090 10+ $0.915 25+ $0.869 50+ $0.823 100+ $0.777 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 2.2µH | 2A | Shielded | 1.8A | SRR4011 Series | 4.8mm x 4.8mm x 1.15mm | 1919 [4848 Metric] | 0.075ohm | ± 30% | 4.8mm | 4.8mm | 1.15mm | ||||||
1+ $1.090 10+ $0.915 25+ $0.869 50+ $0.823 100+ $0.777 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 470nH | 3.2A | Shielded | 3.8A | SRR4011 Series | 4.8mm x 4.8mm x 1.15mm | 1919 [4848 Metric] | 0.03ohm | ± 30% | 4.8mm | 4.8mm | 1.15mm | ||||||
1+ $1.320 10+ $1.160 25+ $1.080 50+ $0.988 100+ $0.898 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 47µH | 480mA | Shielded | 400mA | SRR4011 Series | 4.8mm x 4.8mm x 1.15mm | 1919 [4848 Metric] | 1.25ohm | ± 30% | 4.8mm | 4.8mm | 1.15mm | ||||||
79R7409 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $0.596 5000+ $0.581 10000+ $0.538 20000+ $0.501 30000+ $0.467 More Pricing... | Min: 1200 / Mult: 1200 | 6.2µH | 1.2A | Shielded | 1A | SRR4011 Series | 4.8mm x 4.8mm x 1.15mm | - | 0.195ohm | ± 30% | 4.8mm | 4.8mm | 1.15mm | ||||
100+ $0.773 | Min: 1200 / Mult: 1200 Min: 1200 / Mult: 1200 | 15µH | 900mA | Shielded | 700mA | SRR4011 Series | 4.8mm x 4.8mm x 1.15mm | - | 400mohm | ± 30% | 4.8mm | 4.8mm | 1.15mm | ||||||
250+ $0.673 | Min: 1200 / Mult: 1200 Min: 1200 / Mult: 1200 | 150µH | 250mA | Shielded | 220mA | SRR4011 Series | 4.8mm x 4.8mm x 1.15mm | - | 3.8ohm | ± 30% | 4.8mm | 4.8mm | 1.15mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $1.300 | Min: 1200 / Mult: 1200 | 1.5µH | 2.3A | Shielded | 2.1A | SRR4011 Series | 4.8mm x 4.8mm x 1.15mm | - | 0.056ohm | ± 30% | 4.8mm | 4.8mm | 1.15mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $0.813 | Min: 1200 / Mult: 1200 | 4.7µH | 1.35A | Shielded | 1.2A | SRR4011 Series | 4.8mm x 4.8mm x 1.15mm | - | 0.165ohm | ± 30% | 4.8mm | 4.8mm | 1.15mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.596 5000+ $0.581 10000+ $0.538 20000+ $0.501 30000+ $0.467 More Pricing... | Min: 1200 / Mult: 1200 | 2.2µH | 2A | Shielded | 1.8A | SRR4011 Series | 4.8mm x 4.8mm x 1.15mm | - | 0.075ohm | ± 30% | 4.8mm | 4.8mm | 1.15mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $0.850 | Min: 1200 / Mult: 1200 | 100µH | 310mA | Shielded | 270mA | SRR4011 Series | 4.8mm x 4.8mm x 1.15mm | - | 2.4ohm | ± 30% | 4.8mm | 4.8mm | 1.15mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.596 5000+ $0.581 10000+ $0.538 20000+ $0.501 30000+ $0.467 More Pricing... | Min: 1200 / Mult: 1200 | 4.7µH | 1.35A | Shielded | 1.2A | SRR4011 Series | 4.8mm x 4.8mm x 1.15mm | - | 0.165ohm | ± 30% | 4.8mm | 4.8mm | 1.15mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $0.850 | Min: 1200 / Mult: 1200 | 3.3µH | 1.6A | Shielded | 1.4A | SRR4011 Series | 4.8mm x 4.8mm x 1.15mm | - | 110mohm | ± 30% | 4.8mm | 4.8mm | 1.15mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.596 5000+ $0.581 10000+ $0.538 20000+ $0.501 30000+ $0.467 More Pricing... | Min: 1200 / Mult: 1200 | 150µH | 250mA | Shielded | 220mA | SRR4011 Series | 4.8mm x 4.8mm x 1.15mm | - | 3.8ohm | ± 30% | 4.8mm | 4.8mm | 1.15mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $0.850 | Min: 1200 / Mult: 1200 | 22µH | 600mA | Shielded | 570mA | SRR4011 Series | 4.8mm x 4.8mm x 1.15mm | - | 0.58ohm | ± 30% | 4.8mm | 4.8mm | 1.15mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.596 5000+ $0.581 10000+ $0.538 20000+ $0.501 30000+ $0.467 More Pricing... | Min: 1200 / Mult: 1200 | 22µH | 600mA | Shielded | 570mA | SRR4011 Series | 4.8mm x 4.8mm x 1.15mm | - | 0.58ohm | ± 30% | 4.8mm | 4.8mm | 1.15mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.566 | Min: 1200 / Mult: 1200 | 33µH | 550mA | Shielded | 470mA | SRR4011 Series | - | - | 0.86ohm | ± 30% | 4.8mm | 4.8mm | 1.15mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.596 5000+ $0.581 10000+ $0.538 20000+ $0.501 30000+ $0.467 More Pricing... | Min: 1200 / Mult: 1200 | 3.3µH | 1.6A | Shielded | 1.4A | SRR4011 Series | 4.8mm x 4.8mm x 1.15mm | - | 110mohm | ± 30% | 4.8mm | 4.8mm | 1.15mm | |||||
250+ $1.010 | Min: 1200 / Mult: 1200 Min: 1200 / Mult: 1200 | 6.2µH | 1.2A | Shielded | 1A | SRR4011 Series | 4.8mm x 4.8mm x 1.15mm | - | 0.195ohm | ± 30% | 4.8mm | 4.8mm | 1.15mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $0.850 | Min: 1200 / Mult: 1200 | 68µH | 350mA | Shielded | 320mA | SRR4011 Series | 4.8mm x 4.8mm x 1.15mm | - | 1.8ohm | ± 30% | 4.8mm | 4.8mm | 1.15mm |