Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR5018-100Y
Newark Part No.92AH6091
Product RangeSRR5018 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.905 |
| 25+ | $0.860 |
| 50+ | $0.816 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.656 |
| 5000+ | $0.643 |
| 10000+ | $0.601 |
| 20000+ | $0.564 |
| 30000+ | $0.533 |
| 50000+ | $0.513 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR5018-100Y
Newark Part No.92AH6091
Product RangeSRR5018 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.25A
Product RangeSRR5018 Series
Power Inductor Case5.8mm x 5.8mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.13ohm
Inductance Tolerance± 30%
Product Length5.8mm
Product Width5.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRR5018 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.25A
Power Inductor Case
5.8mm x 5.8mm x 1.8mm
DC Resistance Max
0.13ohm
Product Length
5.8mm
Product Height
1.8mm
Technical Docs (2)
Alternatives for SRR5018-100Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability