SRU1028A Series SMD Power Inductors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.790 10+ $1.560 25+ $1.440 50+ $1.310 100+ $1.170 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 2.2µH | 5.3A | Shielded | 4.8A | SRU1028A Series | 10mm x 10mm x 2.8mm | 0.015ohm | ± 30% | 10mm | 10mm | 2.8mm | ||||||
1+ $1.790 10+ $1.560 25+ $1.440 50+ $1.310 100+ $1.170 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 10µH | 2.8A | Shielded | 2.4A | SRU1028A Series | 10mm x 10mm x 2.8mm | 0.053ohm | ± 30% | 10mm | 10mm | 2.8mm | ||||||
1+ $1.120 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 22µH | 1.6A | Shielded | 1.4A | SRU1028A Series | 10mm x 10mm x 2.8mm | 0.135ohm | ± 30% | 10mm | 10mm | 2.8mm | ||||||
1+ $1.790 10+ $1.560 25+ $1.440 50+ $1.310 100+ $1.170 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 68µH | 1A | Shielded | 900mA | SRU1028A Series | 10mm x 10mm x 2.8mm | 0.3ohm | ± 30% | 10mm | 10mm | 2.8mm | ||||||
1+ $1.420 10+ $1.210 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 100µH | 850mA | Shielded | 800mA | SRU1028A Series | 10mm x 10mm x 2.8mm | 0.47ohm | ± 30% | 10mm | 10mm | 2.8mm | ||||||
1+ $1.760 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 150µH | 650mA | Shielded | 650mA | SRU1028A Series | - | 0.68ohm | ± 30% | 10mm | 10mm | 2.8mm | ||||||
1+ $1.760 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 82µH | 900mA | Shielded | 850mA | SRU1028A Series | - | 0.42ohm | ± 30% | 10mm | 10mm | 2.8mm | ||||||
1+ $1.760 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 56µH | 1.1A | Shielded | 1A | SRU1028A Series | - | 0.27ohm | ± 30% | 10mm | 10mm | 2.8mm | ||||||
1+ $1.120 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 33µH | 1.25A | Shielded | 1.2A | SRU1028A Series | 10mm x 10mm x 2.8mm | 0.18ohm | ± 30% | 10mm | 10mm | 2.8mm | ||||||