SRU3028A Series SMD Power Inductors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.590 10+ $1.380 25+ $1.270 50+ $1.160 100+ $1.040 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 10µH | 720mA | Shielded | 860mA | SRU3028A Series | 3.5mm x 3.3mm x 2.8mm | 0.2ohm | ± 30% | 3.5mm | 3.3mm | 2.8mm | ||||||
1+ $1.370 10+ $1.150 25+ $1.030 50+ $1.000 100+ $0.976 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 22µH | 600mA | Shielded | 620mA | SRU3028A Series | 3.5mm x 3.3mm x 2.8mm | 0.335ohm | ± 30% | 3.5mm | 3.3mm | 2.8mm | ||||||
1+ $1.590 10+ $1.380 25+ $1.270 50+ $1.160 100+ $1.040 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 33µH | 470mA | Shielded | 480mA | SRU3028A Series | - | 0.56ohm | ± 30% | 3.5mm | 3.3mm | 2.8mm |