SRU5028A Series SMD Power Inductors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.660 10+ $1.450 25+ $1.330 50+ $1.210 100+ $1.090 More Pricing... | Total:$1.66 Min: 1 / Mult: 1 Total:$109.00 Min: 100 / Mult: 1 | 33µH | 800mA | Shielded | 680mA | SRU5028A Series | 5.2mm x 5.2mm x 2.8mm | 0.26ohm | ± 30% | 5.2mm | 5.2mm | 2.8mm | ||||||
1+ $1.060 | Total:$1.06 Min: 1 / Mult: 1 Total:$106.00 Min: 100 / Mult: 1 | 4.7µH | 2.2A | Shielded | 1.85A | SRU5028A Series | 5.2mm x 5.2mm x 2.8mm | 0.045ohm | ± 30% | 5.2mm | 5.2mm | 2.8mm | ||||||
1+ $1.060 | Total:$1.06 Min: 1 / Mult: 1 Total:$106.00 Min: 100 / Mult: 1 | 47µH | 700mA | Shielded | 620mA | SRU5028A Series | - | 0.36ohm | ± 30% | 5.2mm | 5.2mm | 2.8mm | ||||||