SRU6025A Series SMD Power Inductors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.940 10+ $1.660 25+ $1.550 50+ $1.410 100+ $1.260 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 150µH | 540mA | Shielded | 280mA | SRU6025A Series | - | 0.77ohm | ± 30% | 6.5mm | 6.2mm | 2.5mm | ||||||
1+ $1.640 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 8.2µH | 2.2A | Shielded | 1.25A | SRU6025A Series | 6.5mm x 6.2mm x 2.5mm | 0.052ohm | ± 30% | 6.5mm | 6.2mm | 2.5mm | ||||||
1+ $1.940 10+ $1.660 25+ $1.550 50+ $1.410 100+ $1.260 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 47µH | 1A | Shielded | 480mA | SRU6025A Series | 6.5mm x 6.2mm x 2.5mm | 0.25ohm | ± 30% | 6.5mm | 6.2mm | 2.5mm | ||||||