WE-PD3 Series SMD Power Inductors:
37 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.700 10+ $3.550 25+ $3.400 50+ $3.240 100+ $3.040 More Pricing... | 10µH | 1A | Shielded | 450mA | WE-PD3 Series | 6.6mm x 4.45mm x 2.92mm | 0.075ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.710 10+ $3.570 25+ $3.410 50+ $3.250 100+ $3.050 More Pricing... | 4.7µH | 1.4A | Shielded | 720mA | WE-PD3 Series | 6.6mm x 4.45mm x 2.92mm | 60mohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.710 10+ $3.570 25+ $3.420 50+ $3.270 100+ $3.050 More Pricing... | 6.8µH | 1.2A | Shielded | 500mA | WE-PD3 Series | 6.6mm x 4.45mm x 2.92mm | 0.065ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.210 10+ $3.090 25+ $3.050 50+ $2.990 100+ $2.890 More Pricing... | 220µH | 450mA | Shielded | 700mA | WE-PD3 Series | 12.7mm x 10mm x 4.9mm | 0.8ohm | ± 10% | 12.7mm | 10mm | 4.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.210 10+ $5.890 25+ $5.600 50+ $5.210 100+ $4.780 More Pricing... | 47µH | 2.8A | Shielded | 4A | WE-PD3 Series | 18.54mm x 15.24mm x 7.62mm | 0.097ohm | ± 20% | 18.54mm | 15.24mm | 7.62mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.010 10+ $4.740 25+ $4.310 50+ $3.870 100+ $3.680 More Pricing... | 100µH | 1.7A | Shielded | 2.4A | WE-PD3 Series | 18.54mm x 15.24mm x 7.62mm | 0.207ohm | ± 20% | 18.54mm | 15.24mm | 7.62mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.000 10+ $4.670 25+ $4.170 50+ $3.880 100+ $3.600 | 150µH | 1.3A | Shielded | 2.1A | WE-PD3 Series | 18.54mm x 15.24mm x 7.62mm | 0.293ohm | ± 20% | 18.54mm | 15.24mm | 7.62mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.700 10+ $3.550 25+ $3.400 50+ $3.240 100+ $3.040 More Pricing... | 22µH | 700mA | Shielded | 160mA | WE-PD3 Series | 6.6mm x 4.45mm x 2.92mm | 110mohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.050 10+ $2.910 25+ $2.770 50+ $2.690 100+ $2.590 More Pricing... | 68µH | 400mA | Shielded | 120mA | WE-PD3 Series | 6.6mm x 4.45mm x 2.92mm | 0.29ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.720 10+ $3.570 25+ $3.420 50+ $3.270 100+ $3.070 More Pricing... | 2.2µH | 1.8A | Shielded | 1.08A | WE-PD3 Series | 6.6mm x 4.45mm x 2.92mm | 50mohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.070 10+ $2.840 25+ $2.740 50+ $2.620 100+ $2.440 More Pricing... | 220µH | 220mA | Shielded | 80mA | WE-PD3 Series | 6.6mm x 4.45mm x 2.92mm | 0.77ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.270 10+ $3.140 25+ $3.080 50+ $3.010 100+ $2.910 | 47µH | 1A | Shielded | 1.4A | WE-PD3 Series | 12.7mm x 10mm x 4.9mm | 0.19ohm | ± 15% | 12.7mm | 10mm | 4.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.140 10+ $3.840 25+ $3.540 50+ $3.220 100+ $3.080 More Pricing... | 68µH | 2.2A | Shielded | 3A | WE-PD3 Series | 18.54mm x 15.24mm x 7.62mm | 0.138ohm | ± 20% | 18.54mm | 15.24mm | 7.62mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.580 10+ $3.580 25+ $3.180 50+ $2.970 100+ $2.750 More Pricing... | 150µH | 260mA | Shielded | 50mA | WE-PD3 Series | 6.6mm x 4.45mm x 2.92mm | 0.59ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.630 10+ $3.210 25+ $3.200 50+ $2.980 100+ $2.770 More Pricing... | 10µH | 1.24A | Shielded | 2.9A | WE-PD3 Series | 12.7mm x 10.3mm x 2.7mm | 0.145ohm | ± 20% | 12.7mm | 10.3mm | 2.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.800 10+ $3.500 25+ $3.400 50+ $3.280 100+ $3.040 | 100µH | 680mA | Shielded | 1.1A | WE-PD3 Series | 12.7mm x 10mm x 4.9mm | 0.42ohm | ± 10% | 12.7mm | 10mm | 4.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.700 10+ $3.550 25+ $3.410 50+ $3.250 100+ $3.040 More Pricing... | 47µH | 500mA | Shielded | 140mA | WE-PD3 Series | 6.6mm x 4.45mm x 2.92mm | 0.23ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.370 10+ $3.240 25+ $3.180 50+ $3.110 100+ $2.990 | 10µH | 2A | Shielded | 3.2A | WE-PD3 Series | 12.7mm x 10mm x 4.9mm | 0.065ohm | ± 20% | 12.7mm | 10mm | 4.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.710 10+ $3.570 25+ $3.410 50+ $3.250 100+ $3.050 More Pricing... | 1µH | 3A | Shielded | 1.62A | WE-PD3 Series | 6.6mm x 4.45mm x 2.92mm | 0.04ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.570 10+ $4.380 25+ $4.200 50+ $4.000 100+ $3.740 More Pricing... | 4.7µH | 2.7A | Shielded | 4.7A | WE-PD3 Series | 12.7mm x 10mm x 4.9mm | 0.04ohm | ± 20% | 12.7mm | 10mm | 4.9mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.420 10+ $3.180 25+ $2.940 50+ $2.690 100+ $2.450 More Pricing... | 3.3µH | 1.6A | Shielded | 770mA | WE-PD3 Series | 6.6mm x 4.45mm x 2.92mm | 0.055ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.580 10+ $2.470 25+ $2.340 50+ $2.210 | 12µH | 1.1A | Shielded | 2.7A | WE-PD3 Series | 12.7mm x 10.3mm x 2.7mm | 0.185ohm | ± 20% | 12.7mm | 10.3mm | 2.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.110 10+ $4.830 25+ $4.380 50+ $3.940 100+ $3.740 More Pricing... | 22µH | 3.4A | Shielded | 6A | WE-PD3 Series | 18.54mm x 15.24mm x 7.62mm | 0.059ohm | ± 20% | 18.54mm | 15.24mm | 7.62mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.240 10+ $4.050 25+ $3.650 50+ $3.440 100+ $3.220 More Pricing... | 220µH | 1.2A | Shielded | 1.9A | WE-PD3 Series | 18.54mm x 15.24mm x 7.62mm | 0.47ohm | ± 20% | 18.54mm | 15.24mm | 7.62mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.420 10+ $3.180 25+ $2.940 50+ $2.690 100+ $2.450 More Pricing... | 33µH | 600mA | Shielded | 150mA | WE-PD3 Series | 6.6mm x 4.45mm x 2.92mm | 0.19ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||