SMD Power Inductors:

146 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH9789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.875
10+
$0.818
25+
$0.815
50+
$0.812
100+
$0.809
Min: 1 / Mult: 1
6.8µH
3.5A
Semishielded
4.6A
MPL-SE Series
4.9mm x 4.9mm x 4mm
-
0.051ohm
± 20%
4.9mm
4.9mm
4mm
29X7777

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1500+
$0.203
3000+
$0.203
6000+
$0.203
9000+
$0.203
Min: 1500 / Mult: 1500
10µH
2.1A
Shielded
2.3A
NRS Series
4.9mm x 4.9mm x 4mm
-
0.056ohm
± 20%
4.9mm
4.9mm
4mm
29X7782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.332
10+
$0.305
25+
$0.305
50+
$0.305
100+
$0.304
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µH
3.1A
Shielded
3.3A
NRS Series
4.9mm x 4.9mm x 4mm
-
0.029ohm
± 30%
4.9mm
4.9mm
4mm
80AH9782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.889
Min: 1 / Mult: 1
1µH
7.6A
Semishielded
10.5A
MPL-SE Series
4.9mm x 4.9mm x 4mm
-
11mohm
± 20%
4.9mm
4.9mm
4mm
80AH9787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.530
Min: 1 / Mult: 1
3.3µH
5.2A
Semishielded
6.4A
MPL-SE Series
4.9mm x 4.9mm x 4mm
-
0.026ohm
± 20%
4.9mm
4.9mm
4mm
71T6784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.342
10+
$0.340
25+
$0.335
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µH
3.1A
Shielded
3.3A
NR Series
4.9mm x 4.9mm x 4.1mm
-
0.029ohm
± 30%
4.9mm
4.9mm
4.1mm
53Y3347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.315
10+
$0.262
25+
$0.248
50+
$0.234
100+
$0.219
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
2A
Shielded
2A
NRS Series
-
-
0.06ohm
± 20%
4.9mm
4.9mm
2mm
29X7780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.203
10+
$0.203
25+
$0.203
50+
$0.203
100+
$0.203
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µH
1.4A
Shielded
1.5A
NRS Series
4.9mm x 4.9mm x 4mm
-
0.126ohm
± 20%
4.9mm
4.9mm
4mm
55AC0815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.340
10+
$0.284
25+
$0.268
50+
$0.251
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µH
2.6A
Shielded
3.1A
NRS Series
4.9mm x 4.9mm x 3.1mm
-
0.0455ohm
± 20%
4.9mm
4.9mm
3.1mm
76AH5496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.870
10+
$0.726
25+
$0.694
50+
$0.631
100+
$0.567
More Pricing...
Min: 1 / Mult: 1
15µH
1.9A
Semishielded
1.8A
LQH5BPN_38 Series
4.9mm x 4.9mm x 4mm
-
0.096ohm
± 20%
4.9mm
4.9mm
4mm
53AJ5890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.125
10+
$0.125
25+
$0.125
50+
$0.125
100+
$0.125
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.47µH
5.9A
Shielded
9.4A
NRS Series
4.9mm x 4.9mm x 3mm
-
0.013ohm
± 30%
4.9mm
4.9mm
3mm
53AJ5889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.183
10+
$0.168
25+
$0.168
50+
$0.168
100+
$0.168
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µH
1.46A
Shielded
2.1A
NRS Series
4.9mm x 4.9mm x 2.4mm
-
150mohm
± 20%
4.9mm
4.9mm
2.4mm
16AC0168

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.338
5000+
$0.331
10000+
$0.307
20000+
$0.287
30000+
$0.268
More Pricing...
Min: 1500 / Mult: 1500
4.7µH
3.1A
Shielded
3.3A
NRS Series
4.9mm x 4.9mm x 4mm
-
0.029ohm
± 30%
4.9mm
4.9mm
4mm
65AK6156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.290
25+
$1.240
50+
$1.190
100+
$1.020
More Pricing...
Min: 5 / Mult: 5
10µH
1.2A
Shielded
2.3A
WE-HEPC Series
-
-
0.14ohm
± 20%
4.9mm
4.9mm
2.85mm
78AK8808

RoHS

Each
1+
$5.800
10+
$4.840
25+
$4.570
50+
$4.570
100+
$4.570
Min: 1 / Mult: 1
10µH
2.8A
Unshielded
-
TCK Series
-
-
0.063ohm
± 20%
4.9mm
4.9mm
4.2mm
78AK8812

RoHS

Each
1+
$5.400
10+
$4.510
25+
$4.250
50+
$4.250
100+
$4.250
Min: 1 / Mult: 1
22µH
1.9A
Unshielded
-
TCK Series
-
-
0.149ohm
± 20%
4.9mm
4.9mm
4.2mm
78AK8807

RoHS

Each
1+
$5.670
10+
$4.730
25+
$4.470
50+
$4.470
100+
$4.470
Min: 1 / Mult: 1
2.2µH
4.9A
Unshielded
-
TCK Series
-
-
0.018ohm
± 20%
4.9mm
4.9mm
4.2mm
78AK8809

RoHS

Each
1+
$5.310
10+
$4.440
25+
$4.200
50+
$4.200
100+
$4.200
Min: 1 / Mult: 1
6.8µH
2.84A
Unshielded
-
TCK Series
-
-
0.05ohm
± 20%
4.9mm
4.9mm
4.2mm
65AK6153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.290
25+
$1.240
50+
$1.190
100+
$1.020
More Pricing...
Min: 5 / Mult: 5
3.3µH
2A
Shielded
3.3A
WE-HEPC Series
-
-
0.075ohm
± 25%
4.9mm
4.9mm
2.85mm
65AK6155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.290
25+
$1.240
50+
$1.190
100+
$1.020
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.3A
Shielded
2.7A
WE-HEPC Series
-
-
0.125ohm
± 20%
4.9mm
4.9mm
2.85mm
78AK8806

RoHS

Each
1+
$12.320
10+
$10.770
25+
$9.360
50+
$9.360
100+
$9.360
Min: 1 / Mult: 1
47µH
1.2A
Unshielded
-
TCK Series
-
-
0.294ohm
± 20%
4.9mm
4.9mm
4.2mm
65AK6159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.290
25+
$1.240
50+
$1.190
100+
$1.020
More Pricing...
Min: 5 / Mult: 5
33µH
800mA
Shielded
1.3A
WE-HEPC Series
-
-
0.415ohm
± 20%
4.9mm
4.9mm
2.85mm
78AK8811

RoHS

Each
1+
$5.070
10+
$4.280
25+
$4.010
50+
$4.010
100+
$4.010
Min: 1 / Mult: 1
100µH
800mA
Unshielded
-
TCK Series
-
-
0.589ohm
± 20%
4.9mm
4.9mm
4.2mm
65AK6158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.290
25+
$1.240
50+
$1.190
100+
$1.020
More Pricing...
Min: 5 / Mult: 5
22µH
900mA
Shielded
1.4A
WE-HEPC Series
-
-
0.27ohm
± 20%
4.9mm
4.9mm
2.85mm
65AK6154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.290
25+
$1.240
50+
$1.190
100+
$1.020
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.4A
Shielded
3.2A
WE-HEPC Series
-
-
0.1ohm
± 20%
4.9mm
4.9mm
2.85mm
1-25 of 146 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK