Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5040T4R7NMGKV
Newark Part No.
Re-Reel29X7782
Cut Tape29X7782
Product RangeNRS Series
Also Known AsLCXND5050YAL4R7NMG
Your Part Number
Technical Datasheet
647 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.613 |
| 10+ | $0.514 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5040T4R7NMGKV
Newark Part No.
Re-Reel29X7782
Cut Tape29X7782
Product RangeNRS Series
Also Known AsLCXND5050YAL4R7NMG
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)3.3A
Power Inductor Case4.9mm x 4.9mm x 4mm
Product RangeNRS Series
Inductor Case / Package-
DC Resistance Max0.029ohm
Inductance Tolerance± 30%
Product Length4.9mm
Product Width4.9mm
Product Height4mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for NRS5040T4R7NMGKV
1 Product Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
4.9mm x 4.9mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.9mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
3.1A
Saturation Current (Isat)
3.3A
Product Range
NRS Series
DC Resistance Max
0.029ohm
Product Length
4.9mm
Product Height
4mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability