3.1A SMD Power Inductors:

117 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH8290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.910
10+
$5.040
25+
$4.740
50+
$4.540
100+
$4.340
More Pricing...
Min: 1 / Mult: 1
100µH
3.1A
Shielded
4.3A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
-
-
0.205ohm
± 20%
13.97mm
13.59mm
6.55mm
95AJ6819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.672
10+
$0.672
25+
$0.672
50+
$0.672
100+
$0.672
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µH
3.1A
Shielded
3.1A
NS Series
10.1mm x 10.1mm x 6.5mm
-
-
42mohm
± 20%
10.1mm
10.1mm
6.5mm
95AJ6756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.642
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µH
3.1A
Shielded
4.22A
NS Series
10.1mm x 10.1mm x 4.5mm
-
-
0.0324ohm
± 20%
10.1mm
10.1mm
4.5mm
48W6308

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.506
10+
$0.423
25+
$0.400
50+
$0.377
100+
$0.354
More Pricing...
Min: 1 / Mult: 1
1µH
3.1A
Shielded
5.8A
LQH5BPN_T0 Series
-
2020 [5050 Metric]
2020 [5050 Metric]
0.019ohm
± 30%
5mm
5mm
2mm
92AH6562

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.437
10+
$0.433
25+
$0.411
50+
$0.388
100+
$0.367
More Pricing...
Min: 5 / Mult: 5
1µH
3.1A
Shielded
3.7A
DFE322512C Series
3.2mm x 2.5mm x 1.2mm
-
-
0.045ohm
± 20%
3.2mm
2.5mm
1.2mm
76T4832

RoHS

Each (Supplied on Cut Tape)
1+
$5.300
10+
$4.480
25+
$4.270
50+
$4.040
100+
$3.820
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µH
3.1A
Unshielded
5.2A
UP4B Series
22.1mm x 15mm x 7.87mm
-
-
0.074ohm
± 20%
22.1mm
15mm
7.87mm
65AC3823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.180
10+
$1.990
25+
$1.890
50+
$1.790
100+
$1.720
More Pricing...
Min: 1 / Mult: 1
33µH
3.1A
Shielded
3.2A
IHLE-3232DD-5A Series
8.89mm x 8.74mm x 4.3mm
-
-
0.1594ohm
± 20%
8.89mm
8.74mm
4.3mm
64AH4362

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.146
5000+
$0.133
Min: 3000 / Mult: 3000
1µH
3.1A
Shielded
4A
MC MLPH Series
2.5mm x 2mm x 1mm
-
-
0.052ohm
± 20%
2.5mm
2mm
1mm
71T6784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.391
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µH
3.1A
Shielded
3.3A
NR Series
4.9mm x 4.9mm x 4.1mm
-
-
0.029ohm
± 30%
4.9mm
4.9mm
4.1mm
08P2482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.450
10+
$2.390
25+
$2.340
50+
$2.280
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
1.2µH
3.1A
Shielded
2.8A
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
-
-
0.02ohm
± 30%
4.8mm
4.8mm
2.8mm
38K0052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
10+
$1.740
25+
$1.650
50+
$1.560
100+
$1.480
More Pricing...
Min: 5 / Mult: 5
1.5µH
3.1A
Shielded
3.6A
B82462G4 Series
6.3mm x 6.3mm x 3mm
-
-
0.02ohm
± 20%
6.3mm
6.3mm
3mm
12X8948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.980
25+
$1.920
50+
$1.860
100+
$1.750
More Pricing...
Min: 1 / Mult: 1
680nH
3.1A
Shielded
4.7A
WE-MAPI Series
1008 [2520 Metric]
-
1008 [2520 Metric]
60mohm
± 30%
2.5mm
2mm
1mm
67X4693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.611
10+
$0.521
25+
$0.496
50+
$0.470
100+
$0.444
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
3.1A
Semishielded
3.3A
SRN5040 Series
5mm x 5mm x 4mm
-
-
0.035ohm
± 20%
5mm
5mm
4mm
06X7216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.520
10+
$1.290
25+
$1.220
50+
$1.150
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µH
3.1A
Unshielded
5A
SDR1307 Series
13mm x 13mm x 7mm
-
-
0.065ohm
± 10%
13mm
13mm
7mm
01AC4854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$1.250
25+
$1.180
50+
$1.130
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
10µH
3.1A
Shielded
3A
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
-
-
0.033ohm
± 20%
7.4mm
7mm
4.5mm
38AC2374

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.374
2000+
$0.360
4000+
$0.351
6000+
$0.341
10000+
$0.340
Min: 1000 / Mult: 1000
4.7µH
3.1A
Semishielded
3.3A
SRN5040 Series
5mm x 5mm x 4mm
-
-
0.035ohm
± 20%
5mm
5mm
4mm
71AC2908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.370
10+
$1.160
25+
$1.040
50+
$1.020
100+
$0.988
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
3.1A
Shielded
2.5A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
-
-
27mohm
± 30%
6.3mm
6.3mm
4.5mm
31AC7001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.140
10+
$0.958
25+
$0.911
50+
$0.865
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.5µH
3.1A
Shielded
1.6A
SRR3818A Series
3.8mm x 3.8mm x 1.8mm
-
-
0.047ohm
± 30%
3.8mm
3.8mm
1.8mm
16AC3301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.150
10+
$2.050
25+
$1.860
50+
$1.720
100+
$1.610
Min: 5 / Mult: 5
4.7µH
3.1A
Shielded
4.2A
HCM1A0503 Series
5.15mm x 5.1mm x 2.8mm
-
-
0.06ohm
± 20%
5.15mm
5.1mm
2.8mm
01AC2442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.850
10+
$2.420
25+
$2.310
50+
$2.190
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µH
3.1A
Shielded
4.1A
IHLE-4040DD-5A Series
10.9mm x 10.8mm x 4.3mm
-
-
0.178ohm
± 20%
10.9mm
10.8mm
4.3mm
80AH9823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.234
250+
$0.179
500+
$0.161
1000+
$0.146
5000+
$0.133
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1µH
3.1A
Shielded
4A
MC MLPH Series
2.5mm x 2mm x 1mm
-
-
0.052ohm
± 20%
2.5mm
2mm
1mm
54AH1794

RoHS

Each (Supplied on Cut Tape)
1+
$3.980
10+
$3.600
25+
$3.480
50+
$3.370
100+
$3.250
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
3.3µH
3.1A
Shielded
4.1A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
-
32mohm
± 20%
7.3mm
7.3mm
3.2mm
56AJ9514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.288
25+
$0.272
50+
$0.258
100+
$0.242
250+
$0.229
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1µH
3.1A
Shielded
3.6A
BDHE Series
0806 [2016 Metric]
-
0806 [2016 Metric]
0.065ohm
± 20%
2mm
1.6mm
1mm
29AK8093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.604
10+
$0.506
25+
$0.480
50+
$0.455
100+
$0.430
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.1A
Semishielded
3.5A
SRN4030HA Series
4mm x 4mm x 3mm
-
-
0.06ohm
± 30%
4mm
4mm
3mm
70AK3141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$2.770
25+
$2.470
50+
$2.410
100+
$2.350
More Pricing...
Min: 1 / Mult: 1
47µH
3.1A
Shielded
3.7A
SPM-HZR Series
-
-
-
0.1212ohm
± 20%
10.7mm
10mm
5.4mm
1-25 of 117 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK