SMD Power Inductors:

42 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75AJ2767

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.350
10+
$2.990
25+
$2.890
50+
$2.790
100+
$2.690
More Pricing...
Min: 1 / Mult: 1
27µH
900mA
Shielded
1A
WE-PD Series
5.9mm x 6.2mm x 3.3mm
0.36ohm
± 25%
5.9mm
6.2mm
3.3mm
13AM6469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.050
10+
$1.510
25+
$1.360
50+
$1.250
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
184nH
20A
Shielded
27A
PGL6477.XXXHL Series
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
58AK1828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$3.670
25+
$3.500
50+
$3.320
100+
$3.050
Min: 1 / Mult: 1
100nH
38A
Shielded
91.3A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
58AK1831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$3.670
25+
$3.500
50+
$3.320
100+
$3.050
Min: 1 / Mult: 1
180nH
38A
Shielded
55.6A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
08AM1793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$2.870
25+
$2.680
50+
$2.410
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
100nH
84A
Shielded
110A
AVR-1Z090610S Series
-
120µohm
± 10%
9.4mm
6.2mm
10.1mm
08AM1795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$2.870
25+
$2.680
50+
$2.410
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
150nH
84A
Shielded
67A
AVR-1Z090610S Series
-
120µohm
± 10%
9.4mm
6.2mm
10.1mm
08AM1797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$2.870
25+
$2.680
50+
$2.410
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
220nH
84A
Shielded
46A
AVR-1Z090610S Series
-
120µohm
± 10%
9.4mm
6.2mm
10.1mm
13AM6470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.480
10+
$1.890
25+
$1.650
50+
$1.540
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
200nH
19A
Shielded
25A
PGL6477.XXXHL Series
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
13AM6466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.050
10+
$1.510
25+
$1.360
50+
$1.250
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
117nH
22A
Shielded
43A
PGL6477.XXXHL Series
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
08AM1796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$2.870
25+
$2.680
50+
$2.410
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
180nH
84A
Shielded
56A
AVR-1Z090610S Series
-
120µohm
± 10%
9.4mm
6.2mm
10.1mm
13AM6471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.050
10+
$1.510
25+
$1.360
50+
$1.250
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
215nH
17.5A
Shielded
23A
PGL6477.XXXHL Series
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
13AM6467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.860
10+
$1.460
25+
$1.170
50+
$1.110
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
140nH
22A
Shielded
36A
PGL6477.XXXHL Series
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
08AM1798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$2.870
25+
$2.680
50+
$2.410
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
70nH
84A
Shielded
145A
AVR-1Z090610S Series
-
120µohm
± 10%
9.4mm
6.2mm
10.1mm
61AK2495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$3.410
25+
$3.200
50+
$2.880
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
150nH
60A
Shielded
70A
SPB1012 Series
-
140ohm
± 15%
10mm
6.2mm
12mm
61AK2494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.320
10+
$2.870
25+
$2.740
50+
$2.590
100+
$2.470
More Pricing...
Min: 1 / Mult: 1
130nH
60A
Shielded
75A
SPB1012 Series
-
140ohm
± 15%
10mm
6.2mm
12mm
08AM1794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.280
10+
$2.880
25+
$2.690
50+
$2.420
100+
$2.140
More Pricing...
Min: 1 / Mult: 1
120nH
84A
Shielded
90A
AVR-1Z090610S Series
-
120µohm
± 10%
9.4mm
6.2mm
10.1mm
13AM6465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.480
10+
$1.890
25+
$1.650
50+
$1.540
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
105nH
22A
Shielded
50A
PGL6477.XXXHL Series
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
58AK1832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.310
10+
$4.270
25+
$4.210
50+
$4.170
100+
$3.980
More Pricing...
Min: 1 / Mult: 1
220nH
38A
Shielded
39.1A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
61AK2492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$3.410
25+
$3.200
50+
$2.880
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
100nH
60A
Shielded
92A
SPB1012 Series
-
140ohm
± 15%
10mm
6.2mm
12mm
58AK1830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$3.670
25+
$3.500
50+
$3.320
100+
$3.050
Min: 1 / Mult: 1
150nH
38A
Shielded
67A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
58AK1834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.830
10+
$5.600
25+
$5.210
50+
$4.780
100+
$4.370
More Pricing...
Min: 1 / Mult: 1
400nH
38A
Shielded
20.1A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
61AK2493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$3.410
25+
$3.200
50+
$2.880
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
120nH
60A
Shielded
78A
SPB1012 Series
-
140ohm
± 15%
10mm
6.2mm
12mm
13AM6468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.480
10+
$1.890
25+
$1.650
50+
$1.540
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
160nH
22A
Shielded
31A
PGL6477.XXXHL Series
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
58AK1829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.830
10+
$5.600
25+
$5.210
50+
$4.780
100+
$4.370
More Pricing...
Min: 1 / Mult: 1
120nH
38A
Shielded
78.2A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
23AC9834

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.856
1000+
$0.828
2000+
$0.762
4000+
$0.696
6000+
$0.676
More Pricing...
Min: 600 / Mult: 600
2.2µH
3.4A
Shielded
2.35A
SRU6025 Series
6.5mm x 6.2mm x 2.5mm
0.024ohm
± 30%
6.5mm
6.2mm
2.5mm
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK