Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU6025-2R2Y.
Newark Part No.23AC9834
Product RangeSRU6025 Series
Technical Datasheet
8,400 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.856 |
1000+ | $0.828 |
2000+ | $0.762 |
4000+ | $0.696 |
6000+ | $0.676 |
10000+ | $0.663 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$513.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU6025-2R2Y.
Newark Part No.23AC9834
Product RangeSRU6025 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.35A
Product RangeSRU6025 Series
Power Inductor Case6.5mm x 6.2mm x 2.5mm
DC Resistance Max0.024ohm
Inductance Tolerance± 30%
Product Length6.5mm
Product Width6.2mm
Product Height2.5mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRU6025 Series
DC Resistance Max
0.024ohm
Product Length
6.5mm
Product Height
2.5mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
2.35A
Power Inductor Case
6.5mm x 6.2mm x 2.5mm
Inductance Tolerance
± 30%
Product Width
6.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate