1.22A SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH2741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.378
10+
$0.327
25+
$0.308
50+
$0.294
100+
$0.278
More Pricing...
Min: 5 / Mult: 5
10µH
1.22A
Semishielded
560mA
VLS-CX-1 Series
3mm x 3mm x 1mm
-
0.302ohm
± 20%
3mm
3mm
1mm
54AH1799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.940
10+
$3.550
25+
$3.440
50+
$3.320
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
33µH
1.22A
Shielded
1.15A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
0.24ohm
± 20%
7.3mm
7.3mm
3.2mm
08P2508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.250
10+
$2.970
25+
$2.870
50+
$2.750
100+
$2.470
Min: 1 / Mult: 1
22µH
1.22A
Shielded
950mA
WE-TPC Series
6.8mm x 6.8mm x 2.3mm
-
0.12ohm
± 30%
6.8mm
6.8mm
2.3mm
46T8814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.780
10+
$3.440
25+
$3.340
50+
$3.240
100+
$3.120
More Pricing...
Min: 1 / Mult: 1
33µH
1.22A
Shielded
1.15A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
0.24ohm
± 20%
7.3mm
7.3mm
3.2mm
75X1151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.940
25+
$1.880
50+
$1.810
100+
$1.790
More Pricing...
Min: 5 / Mult: 5
33µH
1.22A
Semishielded
1.5A
WE-LQS Series
6mm x 6mm x 2.8mm
-
0.185ohm
± 20%
6mm
6mm
2.8mm
06X7364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.110
10+
$0.936
25+
$0.889
50+
$0.843
100+
$0.796
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µH
1.22A
Unshielded
1.32A
SDR7045 Series
7mm x 7mm x 4.5mm
-
0.15ohm
± 20%
7mm
7mm
4.5mm
62K0572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.985
Min: 2000 / Mult: 2000
6.8µH
1.22A
Unshielded
1.22A
2300 Series
4.5mm x 4mm x 3.2mm
-
0.102ohm
-
4.5mm
4mm
3.2mm
62AK3682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.690
25+
$1.510
50+
$1.420
100+
$1.330
250+
$1.280
More Pricing...
Min: 10 / Mult: 10
2.2µH
1.22A
Semishielded
1A
ADL-VM Series
-
1210 [3225 Metric]
0.18ohm
± 20%
3.2mm
2.5mm
2.5mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK