1.2A SMD Power Inductors:

192 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48W6312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.530
10+
$0.447
25+
$0.427
50+
$0.405
100+
$0.385
More Pricing...
Total:$0.53
Min: 1 / Mult: 1
15µH
1.2A
Shielded
1.6A
LQH5BPN_T0 Series
-
2020 [5050 Metric]
2020 [5050 Metric]
0.187ohm
± 20%
5mm
5mm
2mm
88T7107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.850
10+
$3.720
25+
$3.580
50+
$3.420
100+
$3.120
More Pricing...
Total:$3.85
Min: 1 / Mult: 1
150µH
1.2A
Shielded
1.4A
WE-PD Series
10mm x 10mm x 5mm
-
-
300mohm
± 20%
10mm
10mm
5mm
87X9933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.550
10+
$2.480
25+
$2.420
50+
$2.350
100+
$2.220
More Pricing...
Total:$2.55
Min: 1 / Mult: 1
10µH
1.2A
Shielded
2.35A
WE-MAPI Series
3mm x 3mm x 2mm
-
-
0.322ohm
± 20%
3mm
3mm
2mm
08P2633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.810
10+
$3.670
25+
$3.520
50+
$3.370
100+
$3.150
More Pricing...
Total:$3.81
Min: 1 / Mult: 1
6.8µH
1.2A
Shielded
500mA
WE-PD3 Series
6.6mm x 4.45mm x 2.92mm
-
-
0.065ohm
± 20%
6.6mm
4.45mm
2.92mm
80AH9733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.872
25+
$0.829
50+
$0.785
100+
$0.742
More Pricing...
Total:$5.15
Min: 5 / Mult: 5
10µH
1.2A
Shielded
1.7A
MPL-AT Series
2.5mm x 2mm x 1.2mm
-
-
0.4ohm
± 20%
2.5mm
2mm
1.2mm
62AC1090

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$4.010
10+
$3.940
25+
$3.810
50+
$3.670
100+
$3.520
More Pricing...
Total:$20.05
Min: 5 / Mult: 5
15µH
1.2A
Shielded
2.1A
WE-LHMI Series
4.45mm x 4.06mm x 1.8mm
-
-
0.374ohm
± 20%
4.45mm
4.06mm
1.8mm
50AC8061

RoHS

Date/Lot Code

Each
1+
$2.090
10+
$1.990
25+
$1.890
50+
$1.790
100+
$1.440
More Pricing...
Total:$2.09
Min: 1 / Mult: 1
150µH
1.2A
Semishielded
1.8A
WE-LQS Series
8mm x 8mm x 6.5mm
-
-
0.355ohm
± 20%
8mm
8mm
6.5mm
76AH5434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.913
10+
$0.807
25+
$0.714
50+
$0.604
100+
$0.516
More Pricing...
Total:$4.56
Min: 5 / Mult: 5
10µH
1.2A
Semishielded
810mA
LQH3NPZ_JR Series
3mm x 3mm x 1.1mm
-
-
0.288ohm
± 20%
3mm
3mm
1.1mm
48W6285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
10+
$0.448
25+
$0.425
50+
$0.401
100+
$0.378
More Pricing...
Total:$2.66
Min: 5 / Mult: 5
4.7µH
1.2A
Shielded
1.6A
LQH32PN_NC Series
-
1210 [3225 Metric]
1210 [3225 Metric]
0.155ohm
± 30%
3.2mm
2.5mm
1.55mm
05AC0167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.644
10+
$0.543
25+
$0.516
50+
$0.490
100+
$0.463
More Pricing...
Total:$3.22
Min: 5 / Mult: 5
10µH
1.2A
Semishielded
1.3A
SRN4018TA Series
4mm x 4mm x 1.8mm
-
-
0.15ohm
± 20%
4mm
4mm
1.8mm
45W6401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.732
10+
$0.621
25+
$0.591
50+
$0.560
100+
$0.530
More Pricing...
Total:$3.66
Min: 5 / Mult: 5
Total:$53.00
Min: 100 / Mult: 5
4.7µH
1.2A
Unshielded
1.35A
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
-
0.15ohm
± 20%
3mm
2.8mm
2.5mm
08P2810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.050
10+
$2.940
25+
$2.820
50+
$2.690
100+
$2.540
More Pricing...
Total:$3.05
Min: 1 / Mult: 1
15µH
1.2A
Unshielded
1.46A
WE-PD2 Series
4.5mm x 4mm x 3.2mm
-
-
0.235ohm
± 20%
4.5mm
4mm
3.2mm
47T5127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.560
10+
$0.477
25+
$0.457
50+
$0.438
100+
$0.418
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
22µH
1.2A
Shielded
830mA
IFSC-1515AH-01 Series
3.8mm x 3.8mm x 1.8mm
-
-
0.315ohm
± 20%
3.8mm
3.8mm
1.8mm
08P2671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.040
10+
$3.880
25+
$3.720
50+
$3.550
100+
$3.340
More Pricing...
Total:$4.04
Min: 1 / Mult: 1
10µH
1.2A
Unshielded
1.1A
WE-PD4 Series
6.6mm x 4.45mm x 2.92mm
-
-
0.16ohm
± 20%
6.6mm
4.45mm
2.92mm
08P2520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.110
10+
$3.040
25+
$3.010
50+
$2.790
100+
$2.640
More Pricing...
Total:$3.11
Min: 1 / Mult: 1
100µH
1.2A
Shielded
1.2A
WE-TPC Series
10mm x 10mm x 3.8mm
-
-
300mohm
± 30%
10mm
10mm
3.8mm
88T7098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.800
10+
$3.600
25+
$3.470
50+
$3.340
100+
$3.010
More Pricing...
Total:$3.80
Min: 1 / Mult: 1
47µH
1.2A
Shielded
1.9A
WE-PD Series
10mm x 10mm x 3mm
-
-
0.248ohm
± 20%
10mm
10mm
3mm
06X7188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.650
10+
$1.440
25+
$1.320
50+
$1.200
100+
$1.080
More Pricing...
Total:$1.65
Min: 1 / Mult: 1
Total:$108.00
Min: 100 / Mult: 1
150µH
1.2A
Unshielded
2.3A
SDR1105 Series
11.1mm x 10mm x 4.8mm
-
-
0.5ohm
± 10%
11.1mm
10mm
4.8mm
06X7959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.820
10+
$1.550
25+
$1.440
50+
$1.380
Total:$1.82
Min: 1 / Mult: 1
Total:$138.00
Min: 100 / Mult: 1
6.8µH
1.2A
Shielded
580mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
-
-
0.065ohm
± 20%
6.6mm
4.4mm
3mm
40Y3244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$4.240
25+
$4.140
50+
$4.050
100+
$3.750
250+
$3.470
More Pricing...
Total:$42.40
Min: 10 / Mult: 10
10µH
1.2A
Shielded
2.2A
WE-LHMI Series
4.06mm x 4.06mm x 1mm
-
-
0.463ohm
± 20%
4.06mm
4.06mm
1mm
67X4692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.600
10+
$0.518
25+
$0.517
50+
$0.483
100+
$0.447
Total:$0.60
Min: 1 / Mult: 1
Total:$44.70
Min: 100 / Mult: 1
33µH
1.2A
Semishielded
1.3A
SRN5040 Series
5mm x 5mm x 4mm
-
-
0.216ohm
± 20%
5mm
5mm
4mm
75X1170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
10+
$1.940
25+
$1.880
50+
$1.840
100+
$1.780
More Pricing...
Total:$1.98
Min: 1 / Mult: 1
47µH
1.2A
Semishielded
1.5A
WE-LQS Series
6mm x 6mm x 4.5mm
-
-
200mohm
± 20%
6mm
6mm
4.5mm
23T1125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.816
10+
$0.773
25+
$0.735
50+
$0.697
100+
$0.659
Total:$0.82
Min: 1 / Mult: 1
Total:$65.90
Min: 100 / Mult: 1
33µH
1.2A
Unshielded
1.9A
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
-
0.14ohm
± 10%
7.8mm
7.8mm
5.3mm
82Y7793

RoHS

Date/Lot Code

Each
10+
$1.790
25+
$1.710
50+
$1.610
100+
$1.460
500+
$1.390
More Pricing...
Total:$17.90
Min: 10 / Mult: 10
1µH
1.2A
Shielded
1.7A
WE-PMCI Series
1.6mm x 0.8mm x 0.8mm
-
-
0.195ohm
± 20%
1.6mm
0.8mm
0.8mm
50M5092

RoHS

Each (Supplied on Cut Tape)
1+
$1.310
10+
$1.110
25+
$1.060
50+
$0.999
100+
$0.945
More Pricing...
Total:$1.31
Min: 1 / Mult: 1
Total:$94.50
Min: 100 / Mult: 1
68µH
1.2A
Shielded
1A
SRU8043 Series
8mm x 8mm x 4.3mm
-
-
0.192ohm
± 30%
8mm
8mm
4.3mm
45Y5427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.370
10+
$0.308
25+
$0.294
50+
$0.279
100+
$0.265
More Pricing...
Total:$1.85
Min: 5 / Mult: 5
3.3µH
1.2A
Shielded
1.25A
LQH32PN_N0 Series
-
1210 [3225 Metric]
1210 [3225 Metric]
0.12ohm
± 30%
3.2mm
2.5mm
1.55mm
1-25 of 192 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK