1.32A SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97AC7268

RoHS

Date/Lot Code

Each
1+
$1.280
10+
$1.220
25+
$1.210
50+
$1.200
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
3.9µH
1.32A
Unshielded
2.1A
RLS-397 Series
4.5mm x 3.2mm x 2.6mm
-
0.14ohm
± 20%
4.5mm
3.2mm
2.6mm
78R5693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$1.410
25+
$1.360
50+
$1.320
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
3.9µH
1.32A
Unshielded
2.5A
WE-LQ Series
4.5mm x 3.2mm x 2.6mm
-
0.14ohm
± 20%
4.5mm
3.2mm
2.6mm
67W0368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.441
Min: 10 / Mult: 10
2.2µH
1.32A
Shielded
1.76A
TYS4012 Series
4mm x 4mm x 1.2mm
-
0.08ohm
± 30%
4mm
4mm
1.2mm
55Y4231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.455
10+
$0.424
25+
$0.401
50+
$0.377
100+
$0.355
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.32A
Shielded
980mA
VLS-CX-1 Series
2mm x 1.6mm x 1.2mm
-
0.252ohm
± 20%
2mm
1.6mm
1.2mm
62AC1060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.690
25+
$1.650
50+
$1.610
100+
$1.550
250+
$1.480
More Pricing...
Min: 10 / Mult: 10
10µH
1.32A
Semishielded
1A
WE-LQS Series
4mm x 4mm x 1.2mm
-
0.168ohm
± 20%
4mm
4mm
1.2mm
75AJ2762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.520
10+
$3.180
25+
$3.080
50+
$2.980
100+
$2.870
More Pricing...
Min: 1 / Mult: 1
33µH
1.32A
Shielded
1.75A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
-
0.165ohm
± 20%
7.3mm
7.4mm
3.5mm
62AK4274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.589
10+
$0.543
25+
$0.514
50+
$0.484
100+
$0.457
More Pricing...
Min: 1 / Mult: 1
15µH
1.32A
Shielded
1.34A
VLS-CX-H Series
-
1616 [4040 Metric]
0.372ohm
± 20%
4mm
4mm
1.5mm
97AC7269

RoHS

Each
1000+
$1.250
Min: 2000 / Mult: 2000
3.9µH
1.32A
Unshielded
2.1A
RLS-397 Series
4.5mm x 3.2mm x 2.6mm
-
0.14ohm
± 20%
4.5mm
3.2mm
2.6mm
27K7684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.640
Min: 2000 / Mult: 2000
8.2µH
1.32A
Shielded
1.41A
LD Series
-
-
0.132ohm
± 20%
-
-
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK