1.35A SMD Power Inductors:

39 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32T8555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.720
10+
$2.640
25+
$2.550
50+
$2.450
100+
$1.510
More Pricing...
Total:$2.72
Min: 1 / Mult: 1
4.7µH
1.35A
Shielded
1.7A
WE-TPC Series
2.8mm x 2.8mm x 2.8mm
-
0.12ohm
± 20%
2.8mm
2.8mm
2.8mm
04AJ4898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.458
10+
$0.434
25+
$0.411
50+
$0.387
100+
$0.365
More Pricing...
Total:$2.29
Min: 5 / Mult: 5
6.8µH
1.35A
Shielded
1.12A
VLS-CX-H Series
3mm x 3mm x 1.5mm
-
0.192ohm
± 20%
3mm
3mm
1.5mm
26AK1682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.610
10+
$2.240
25+
$2.080
50+
$1.980
100+
$1.920
More Pricing...
Total:$2.61
Min: 1 / Mult: 1
33µH
1.35A
Shielded
2A
B82472D6 Series
7.3mm x 7.3mm x 4.8mm
-
0.29ohm
± 20%
7.3mm
7.3mm
4.8mm
19X2254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.614
10+
$0.580
25+
$0.550
50+
$0.518
100+
$0.490
More Pricing...
Total:$3.07
Min: 5 / Mult: 5
4.7µH
1.35A
Shielded
1.1A
VLS-E Series
3mm x 3mm x 1.5mm
-
0.136ohm
± 20%
3mm
3mm
1.5mm
08P2875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.200
10+
$2.890
25+
$2.750
50+
$2.590
100+
$2.480
More Pricing...
Total:$4.20
Min: 1 / Mult: 1
22µH
1.35A
Shielded
1.1A
WE-PD Series
6.2mm x 5.9mm x 3.3mm
-
0.25ohm
± 25%
6.2mm
5.9mm
3.3mm
55W2283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.520
10+
$3.010
25+
$2.870
50+
$2.740
100+
$2.590
More Pricing...
Total:$3.52
Min: 1 / Mult: 1
220µH
1.35A
Shielded
2.2A
B82477R4 Series
12.5mm x 12.5mm x 8.5mm
-
0.29ohm
± 20%
12.5mm
12.5mm
8.5mm
76T3251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.936
Total:$0.94
Min: 1 / Mult: 1
22µH
1.35A
Shielded
-
4500 Series
7.3mm x 7.3mm x 3.55mm
-
0.18ohm
± 20%
7.3mm
7.3mm
3.55mm
06X7778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.250
10+
$1.910
25+
$1.860
50+
$1.690
Total:$2.25
Min: 1 / Mult: 1
Total:$169.00
Min: 100 / Mult: 1
82µH
1.35A
Shielded
1.35A
SRR1240 Series
12.5mm x 12.5mm x 4mm
-
0.25ohm
± 20%
12.5mm
12.5mm
4mm
29X7906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.740
Total:$1.74
Min: 1 / Mult: 1
Total:$17.40
Min: 10 / Mult: 1
220µH
1.35A
Shielded
1.81A
NS Series
12.5mm x 12.5mm x 7.5mm
-
0.245ohm
± 20%
12.5mm
12.5mm
7.5mm
91AH9401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.350
10+
$4.110
25+
$4.000
50+
$3.870
100+
$3.580
More Pricing...
Total:$4.35
Min: 1 / Mult: 1
220µH
1.35A
Shielded
2.35A
WE-PD Series
12mm x 12mm x 8mm
-
0.265ohm
± 20%
12mm
12mm
8mm
33AK4547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.250
10+
$1.050
25+
$0.931
50+
$0.908
100+
$0.883
Total:$1.25
Min: 1 / Mult: 1
Total:$10.50
Min: 10 / Mult: 1
33µH
1.35A
Shielded
1.45A
SRR0745A Series
-
-
150mohm
± 20%
7.3mm
7.3mm
4.5mm
65AK1710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.160
10+
$4.940
25+
$4.600
50+
$4.210
100+
$3.820
More Pricing...
Total:$5.16
Min: 1 / Mult: 1
56µH
1.35A
Shielded
1.95A
PID-560M Series
-
-
0.17ohm
± 20%
12.5mm
12.5mm
8mm
94AK5590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.090
10+
$1.990
25+
$1.890
50+
$1.790
100+
$1.440
More Pricing...
Total:$2.09
Min: 1 / Mult: 1
100µH
1.35A
Semishielded
2.15A
WE-LQS
-
-
0.238ohm
± 20%
8mm
8mm
6.5mm
88AK0176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$1.890
25+
$1.650
50+
$1.610
100+
$1.560
More Pricing...
Total:$2.51
Min: 1 / Mult: 1
33µH
1.35A
Shielded
1.45A
SRR0745HA Series
-
-
0.15ohm
± 20%
7.3mm
7.3mm
4.5mm
63AK2514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
10+
$2.060
25+
$1.980
50+
$1.890
100+
$1.840
Total:$10.55
Min: 5 / Mult: 5
2.2µH
1.35A
Shielded
825mA
WE-PMI Series
-
1008 [2520 Metric]
0.14ohm
± 20%
2.5mm
2mm
1mm
44W4572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.110
10+
$3.020
25+
$2.970
50+
$2.890
100+
$2.690
More Pricing...
Total:$3.11
Min: 1 / Mult: 1
8.2µH
1.35A
Shielded
1.1A
WE-TPC Series
8mm x 8mm x 1.1mm
-
0.16ohm
± 20%
8mm
8mm
1.1mm
34R5924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.110
10+
$3.020
25+
$2.970
50+
$2.890
100+
$2.690
More Pricing...
Total:$3.11
Min: 1 / Mult: 1
12µH
1.35A
Shielded
1.2A
WE-TPC Series
8mm x 8mm x 1.35mm
-
170mohm
± 20%
8mm
8mm
1.35mm
29T3760

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.210
4000+
$1.120
6000+
$1.090
10000+
$1.070
Total:$2,420.00
Min: 2000 / Mult: 500
220µH
1.35A
Shielded
1.81A
NS Series
12.5mm x 12.5mm x 7.5mm
-
0.245ohm
± 20%
12.5mm
12.5mm
7.5mm
88T7149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.780
10+
$3.420
25+
$3.320
50+
$3.220
100+
$3.120
More Pricing...
Total:$3.78
Min: 1 / Mult: 1
33µH
1.35A
Unshielded
1.47A
WE-PD2 Series
7.8mm x 7mm x 5mm
-
130mohm
± 10%
7.8mm
7mm
5mm
63K3509

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.030
2000+
$0.929
4000+
$0.835
6000+
$0.805
10000+
$0.787
Total:$1,030.00
Min: 1000 / Mult: 500
39µH
1.35A
Unshielded
2.6A
PM105 Series
-
-
0.14ohm
± 20%
-
-
-
29T3759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$1.620
Total:$3,240.00
Min: 2000 / Mult: 500
220µH
1.35A
Shielded
1.81A
NS Series
12.5mm x 12.5mm x 7.5mm
-
0.245ohm
± 20%
12.5mm
12.5mm
7.5mm
48T7068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.318
Total:$318.00
Min: 1000 / Mult: 1000
6.8µH
1.35A
Shielded
1.3A
NRS Series
6mm x 6mm x 1.2mm
-
0.165ohm
± 20%
6mm
6mm
1.2mm
88T7009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$2.410
25+
$2.350
50+
$2.290
100+
$2.040
More Pricing...
Total:$2.47
Min: 1 / Mult: 1
7.5µH
1.35A
Shielded
1.5A
WE-TPC Series
5.8mm x 5.8mm x 1.8mm
-
90mohm
± 30%
5.8mm
5.8mm
1.8mm
61J8361

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.750
5000+
$0.736
10000+
$0.692
20000+
$0.654
30000+
$0.620
More Pricing...
Total:$600.00
Min: 800 / Mult: 800
39µH
1.35A
Unshielded
2.6A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
0.14ohm
± 10%
9.8mm
9.8mm
5.8mm
79R7407

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.596
5000+
$0.581
10000+
$0.538
20000+
$0.501
30000+
$0.467
More Pricing...
Total:$715.20
Min: 1200 / Mult: 1200
4.7µH
1.35A
Shielded
1.2A
SRR4011 Series
4.8mm x 4.8mm x 1.15mm
-
0.165ohm
± 30%
4.8mm
4.8mm
1.15mm
1-25 of 39 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK