1.38A SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T7016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.250
10+
$2.160
25+
$2.120
50+
$2.060
100+
$1.910
More Pricing...
Min: 1 / Mult: 1
15µH
1.38A
Shielded
1.15A
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
100mohm
± 30%
5.8mm
5.8mm
2.8mm
08P2884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.810
10+
$3.470
25+
$3.370
50+
$3.270
100+
$3.150
More Pricing...
Min: 1 / Mult: 1
22µH
1.38A
Shielded
1.4A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
0.19ohm
± 20%
7.3mm
7.3mm
3.2mm
06W1196

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.720
10+
$3.670
25+
$3.610
50+
$3.550
100+
$3.440
More Pricing...
Min: 1 / Mult: 1
10µH
1.38A
Shielded
2.1A
WE-SPC Series
4.8mm x 4.8mm x 2.8mm
0.148ohm
± 20%
4.8mm
4.8mm
2.8mm
46T8774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.370
25+
$2.240
50+
$2.090
100+
$1.940
More Pricing...
Min: 1 / Mult: 1
3.6µH
1.38A
Shielded
1A
WE-TPC Series
3.8mm x 3.8mm x 1.65mm
0.085ohm
± 30%
3.8mm
3.8mm
1.65mm
54AH1798

RoHS

Each (Supplied on Cut Tape)
1+
$3.580
10+
$3.240
25+
$3.140
50+
$3.040
100+
$2.920
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µH
1.38A
Shielded
1.4A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
0.19ohm
± 20%
7.3mm
7.3mm
3.2mm
88T6999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.370
25+
$2.310
50+
$2.250
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
5.6µH
1.38A
Shielded
1.3A
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
0.085ohm
± 30%
4.8mm
4.8mm
2.8mm
08AC3416

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.667
10+
$0.589
25+
$0.556
50+
$0.524
100+
$0.494
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.38A
Shielded
2.3A
VLS-HBU Series
2.5mm x 2mm x 1mm
0.27ohm
± 20%
2.5mm
2mm
1mm
24AC5752

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$2.470
Min: 1000 / Mult: 1000
22µH
1.38A
Shielded
1.4A
WE-PD Series
-
0.19ohm
± 20%
7.3mm
7.3mm
3.2mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK