1.62A SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AC4114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.040
10+
$0.892
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12µH
1.62A
Shielded
990mA
SRR4528A Series
5mm x 5mm x 2.8mm
0.1ohm
± 20%
5mm
5mm
2.8mm
74AC0142

RoHS

Each (Supplied on Cut Tape)
1+
$1.310
10+
$1.250
25+
$1.190
50+
$1.120
100+
$1.060
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µH
1.62A
Shielded
1.67A
DR Series
7.6mm x 7.6mm x 3.55mm
-
± 20%
7.6mm
7.6mm
3.55mm
85AH8512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.950
10+
$3.580
25+
$3.470
50+
$3.350
100+
$3.250
More Pricing...
Min: 1 / Mult: 1
39µH
1.62A
Unshielded
1.8A
WE-PD2A Series
10mm x 9mm x 5.4mm
0.14ohm
± 20%
10mm
9mm
5.4mm
80AH9846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.226
250+
$0.174
500+
$0.156
1000+
$0.142
5000+
$0.131
Min: 5 / Mult: 5
Min: 500 / Mult: 5
4.7µH
1.62A
Unshielded
-
MC PCD Series
4.5mm x 4mm x 3.2mm
0.109ohm
± 20%
4.5mm
4mm
3.2mm
88T7155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.110
10+
$3.740
25+
$3.620
50+
$3.510
100+
$3.410
More Pricing...
Min: 1 / Mult: 1
39µH
1.62A
Unshielded
1.8A
WE-PD2 Series
10mm x 9mm x 5.4mm
0.14ohm
± 20%
10mm
9mm
5.4mm
64AH4395

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.142
5000+
$0.131
Min: 2000 / Mult: 2000
4.7µH
1.62A
Unshielded
-
MC PCD Series
4.5mm x 4mm x 3.2mm
0.109ohm
± 20%
4.5mm
4mm
3.2mm
27K7348

RoHS

Each (Supplied on Full Reel)
Full Reel
1350+
$2.520
2700+
$2.380
5400+
$2.250
8100+
$2.120
13500+
$2.010
Min: 1350 / Mult: 1350
22µH
1.62A
Shielded
1.67A
DR Series
7.6mm x 7.6mm x 3.55mm
-
± 20%
7.6mm
7.6mm
3.55mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK