1.76A SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15AC9126

RoHS

Date/Lot Code

Each
1+
$1.060
10+
$1.050
25+
$0.975
50+
$0.899
100+
$0.719
More Pricing...
Min: 5 / Mult: 5
10µH
1.76A
Semishielded
1.04A
WE-LQS Series
4mm x 4mm x 2.5mm
-
0.089ohm
± 20%
4mm
4mm
2.5mm
85AH8486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.200
10+
$2.880
25+
$2.790
50+
$2.690
100+
$2.610
More Pricing...
Min: 1 / Mult: 1
22µH
1.76A
Unshielded
1.81A
WE-PD2A Series
7.8mm x 7mm x 5mm
-
0.11ohm
± 20%
7.8mm
7mm
5mm
08P2836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.380
10+
$3.070
25+
$2.980
50+
$2.880
100+
$2.790
More Pricing...
Min: 1 / Mult: 1
22µH
1.76A
Unshielded
1.81A
WE-PD2 Series
7.8mm x 7mm x 5mm
-
110mohm
± 10%
7.8mm
7mm
5mm
74AK3194

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.998
10+
$0.840
25+
$0.799
50+
$0.759
100+
$0.717
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.76A
Unshielded
1.43A
VLCF Series
-
-
87µohm
± 30%
4mm
4mm
2.4mm
75R0092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
27µH
1.76A
Unshielded
-
MCSD105 Series
10.2mm x 9mm x 5.4mm
-
110mohm
± 20%
10.2mm
9mm
5.4mm
67AC6927

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.649
5000+
$0.633
10000+
$0.586
20000+
$0.546
30000+
$0.508
More Pricing...
Min: 1000 / Mult: 500
10µH
1.76A
Shielded
1.13A
SRR4528A Series
5mm x 5mm x 2.8mm
2020 [5050 Metric]
0.088ohm
± 20%
5mm
5mm
2.8mm
33AK4595

RoHS

Each (Supplied on Cut Tape)
250+
$0.971
Min: 1000 / Mult: 500
Min: 1000 / Mult: 500
10µH
1.76A
Shielded
1.13A
SRR4528A Series
5mm x 5mm x 2.8mm
2020 [5050 Metric]
0.088ohm
± 20%
5mm
5mm
2.8mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK