1.84A SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AH2645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.745
250+
$0.571
500+
$0.513
1000+
$0.465
5000+
$0.425
Total:$0.74
Min: 1 / Mult: 1
Total:$74.50
Min: 100 / Mult: 1
10µH
1.84A
Shielded
-
MC PCS Series
7.3mm x 7.3mm x 4.5mm
0.049ohm
± 20%
7.3mm
7.3mm
4.5mm
28AH6423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.797
10+
$0.677
25+
$0.644
50+
$0.611
100+
$0.580
More Pricing...
Total:$3.99
Min: 5 / Mult: 5
6.8µH
1.84A
Semishielded
2.24A
VLS-HBX Series
3mm x 3mm x 1.2mm
0.285ohm
± 20%
3mm
3mm
1.2mm
21AM4226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.604
10+
$0.510
25+
$0.494
50+
$0.455
100+
$0.415
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
10µH
1.84A
Shielded
-
IFDC3030EZ Series
-
0.049ohm
± 20%
7.8mm
7.8mm
5mm
64AH4417

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.465
5000+
$0.425
Total:$465.00
Min: 1000 / Mult: 1000
10µH
1.84A
Shielded
-
MC PCS Series
7.3mm x 7.3mm x 4.5mm
0.049ohm
± 20%
7.3mm
7.3mm
4.5mm
20M1094

RoHS

Each
1+
$5.370
Total:$2,685.00
Min: 500 / Mult: 500
68µH
1.84A
Shielded
1.7A
DR1050 Series
10.5mm x 10.3mm x 5mm
0.139ohm
± 30%
10.5mm
10.3mm
5mm
62AK4259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.772
10+
$0.649
25+
$0.617
50+
$0.587
100+
$0.556
More Pricing...
Total:$3.86
Min: 5 / Mult: 5
6.8µH
1.84A
Shielded
1.89A
VLS-HBX Series
-
0.285ohm
± 20%
3mm
3mm
1.2mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK