1.85A SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26AK1679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.810
10+
$2.390
25+
$2.150
50+
$2.110
100+
$2.050
More Pricing...
Total:$2.81
Min: 1 / Mult: 1
15µH
1.85A
Shielded
3A
B82472D6 Series
7.3mm x 7.3mm x 4.8mm
-
-
0.158ohm
± 20%
7.3mm
7.3mm
4.8mm
28AH8206

RoHS

Date/Lot Code

Each
1+
$3.450
10+
$3.110
25+
$2.990
50+
$2.870
100+
$2.670
More Pricing...
Total:$3.45
Min: 1 / Mult: 1
22µH
1.85A
Shielded
2.5A
WE-PD Series
7.4mm x 7.3mm x 4.5mm
-
-
0.087ohm
± 20%
7.4mm
7.3mm
4.5mm
48W6282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.540
10+
$0.457
25+
$0.434
50+
$0.410
100+
$0.387
More Pricing...
Total:$2.70
Min: 5 / Mult: 5
2.2µH
1.85A
Shielded
2A
LQH32PN_NC Series
-
1210 [3225 Metric]
1210 [3225 Metric]
0.064ohm
± 30%
3.2mm
2.5mm
1.55mm
29AJ4388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$2.690
25+
$2.520
50+
$2.390
100+
$2.320
More Pricing...
Total:$3.15
Min: 1 / Mult: 1
47µH
1.85A
Shielded
3.3A
B82477D4 Series
12.5mm x 12.5mm x 8.5mm
-
-
0.145ohm
± 20%
12.5mm
12.5mm
8.5mm
67AK3020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.643
10+
$0.538
25+
$0.511
50+
$0.484
Total:$0.64
Min: 1 / Mult: 1
Total:$48.40
Min: 100 / Mult: 1
18µH
1.85A
Shielded
2.2A
ASPI-6045S Series
-
-
-
0.081ohm
± 20%
6mm
6mm
4.5mm
20AM2439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.999
10+
$0.888
25+
$0.822
50+
$0.757
100+
$0.692
More Pricing...
Total:$5.00
Min: 5 / Mult: 5
6.8µH
1.85A
Shielded
-
IFDC2020CZ Series
-
-
-
0.048ohm
± 30%
6mm
6mm
3mm
25AM8259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.334
10+
$0.281
25+
$0.267
50+
$0.252
100+
$0.238
More Pricing...
Total:$0.33
Min: 1 / Mult: 1
10µH
1.85A
Wirewound
1.48A
LSXN Series
-
-
2020 [5050 Metric]
0.144ohm
± 20%
5mm
5mm
2mm
47T5098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.692
10+
$0.590
25+
$0.561
50+
$0.533
100+
$0.504
More Pricing...
Total:$0.69
Min: 1 / Mult: 1
2.2µH
1.85A
Shielded
2.15A
IFSC-1008AB-01 Series
2.5mm x 2mm x 1.2mm
-
1008 [2520 Metric]
90mohm
± 20%
2.5mm
2mm
1.2mm
46P6101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.890
10+
$2.750
25+
$2.550
50+
$2.290
100+
$2.050
More Pricing...
Total:$2.89
Min: 1 / Mult: 1
33µH
1.85A
Shielded
2.1A
B82464G4 Series
10.4mm x 10.4mm x 4.8mm
-
-
0.075ohm
± 20%
10.4mm
10.4mm
4.8mm
50AK8821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.610
10+
$0.504
25+
$0.493
50+
$0.448
100+
$0.404
Total:$0.61
Min: 1 / Mult: 1
Total:$5.04
Min: 10 / Mult: 1
0.68µH
1.85A
Wirewound
1.85A
LCXP Series
-
-
-
0.072ohm
± 30%
2mm
2mm
1mm
33M0097

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$1.010
800+
$0.965
Total:$404.00
Min: 400 / Mult: 400
150µH
1.85A
Shielded
1.9A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
-
0.27ohm
± 10%
12.5mm
12.5mm
7.5mm
99W2804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.280
25+
$1.220
50+
$1.150
100+
$1.090
More Pricing...
Total:$1.52
Min: 1 / Mult: 1
15µH
1.85A
Shielded
850mA
VLCF Series
5mm x 5mm x 2.8mm
-
-
0.12ohm
± 20%
5mm
5mm
2.8mm
82Y7756

RoHS

Date/Lot Code

Each
1+
$1.810
10+
$1.810
25+
$1.790
50+
$1.550
100+
$1.450
More Pricing...
Total:$9.05
Min: 5 / Mult: 5
2.7µH
1.85A
Semishielded
1.66A
WE-LQS Series
3mm x 3mm x 1.2mm
-
-
0.08ohm
± 20%
3mm
3mm
1.2mm
96Y9657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
10+
$0.378
25+
$0.372
50+
$0.368
100+
$0.362
More Pricing...
Total:$2.66
Min: 5 / Mult: 5
1.5µH
1.85A
Semishielded
1.7A
SRN3012TA Series
3mm x 3mm x 1.2mm
-
-
0.056ohm
± 30%
3mm
3mm
1.2mm
50AK8668

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.331
5000+
$0.324
10000+
$0.305
20000+
$0.288
30000+
$0.274
More Pricing...
Total:$827.50
Min: 2500 / Mult: 2500
0.68µH
1.85A
Wirewound
1.85A
LCXP Series
-
-
-
0.072ohm
± 30%
2mm
2mm
1mm
31Y5113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
680nH
1.85A
Shielded
1.9A
VLS-E Series
-
-
0805 [2012 Metric]
0.066ohm
± 30%
2mm
2mm
1.2mm
34P1347
Each
Pricing is unavailable. Please contact customer services.
33µH
1.85A
Shielded
2.1A
B82464Z4 Series
-
-
-
0.075ohm
± 20%
10.4mm
10.4mm
4.8mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK