1.95A SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46T8776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.390
10+
$2.340
25+
$2.210
50+
$2.060
100+
$1.910
More Pricing...
Min: 1 / Mult: 1
3.3µH
1.95A
Shielded
1.8A
WE-TPC Series
4.8mm x 4.8mm x 1.8mm
0.065ohm
± 30%
4.8mm
4.8mm
1.8mm
88T7124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.750
10+
$3.620
25+
$3.480
50+
$3.320
100+
$3.020
More Pricing...
Min: 1 / Mult: 1
47µH
1.95A
Shielded
2.1A
WE-PD Series
12mm x 12mm x 4.5mm
0.125ohm
± 20%
12mm
12mm
4.5mm
75X1147

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.740
25+
$1.690
50+
$1.650
100+
$1.590
More Pricing...
Min: 5 / Mult: 5
10µH
1.95A
Semishielded
2.2A
WE-LQS Series
6mm x 6mm x 2.8mm
0.072ohm
± 20%
6mm
6mm
2.8mm
06X7861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.850
10+
$1.560
25+
$1.490
Min: 1 / Mult: 1
Min: 100 / Mult: 1
120µH
1.95A
Shielded
1.95A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
0.2ohm
± 10%
12.5mm
12.5mm
7.5mm
94AK5685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.710
10+
$3.370
25+
$3.270
50+
$3.170
100+
$3.070
More Pricing...
Min: 1 / Mult: 1
27µH
1.95A
Unshielded
1.98A
WE-PD2 Series
-
0.11ohm
± 20%
10mm
9mm
5.4mm
74AC1332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.112
10+
$0.112
100+
$0.112
250+
$0.112
Min: 1 / Mult: 1
22µH
1.95A
Unshielded
-
MCSDC1006 Series
10mm x 9.8mm x 5.8mm
100mohm
± 20%
10mm
9.8mm
5.8mm
61J8352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.995
10+
$0.868
25+
$0.848
50+
$0.813
100+
$0.779
More Pricing...
Min: 1 / Mult: 1
22µH
1.95A
Unshielded
3.5A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
100mohm
± 20%
9.8mm
9.8mm
5.8mm
44AC2006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.303
10+
$0.303
25+
$0.303
50+
$0.303
100+
$0.303
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.3µH
1.95A
Shielded
1.8A
SRR4018 Series
4.8mm x 4.8mm x 1.8mm
0.065ohm
± 30%
4.8mm
4.8mm
1.8mm
83R8899

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$0.494
1600+
$0.490
3200+
$0.487
Min: 800 / Mult: 800
22µH
1.95A
Unshielded
3.5A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
100mohm
± 20%
9.8mm
9.8mm
5.8mm
63K3503

RoHS

Each (Supplied on Cut Tape)
50+
$1.140
Min: 1000 / Mult: 500
Min: 1000 / Mult: 500
22µH
1.95A
Unshielded
3.5A
PM105 Series
9.8mm x 9.8mm x 5.8mm
100mohm
± 20%
9.8mm
9.8mm
5.8mm
99W2447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
Min: 1 / Mult: 1
47µH
1.95A
Unshielded
2.05A
B82476B1 Series
12.95mm x 9.4mm x 5.08mm
0.12ohm
± 20%
12.95mm
9.4mm
5.08mm
78Y5645

RoHS

Each (Supplied on Cut Tape)
500+
$1.070
Min: 600 / Mult: 600
Min: 600 / Mult: 600
82µH
1.95A
Shielded
1.9A
SRR1260 Series
12.5mm x 12.5mm x 6mm
0.145ohm
± 20%
12.5mm
12.5mm
6mm
85AH8510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.900
10+
$3.520
25+
$3.410
50+
$3.300
100+
$3.200
More Pricing...
Min: 1 / Mult: 1
27µH
1.95A
Unshielded
1.98A
WE-PD2A Series
10mm x 9mm x 5.4mm
0.11ohm
± 20%
10mm
9mm
5.4mm
31Y5100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
4.7µH
1.95A
Shielded
1.03A
VLF-M Series
-
90mohm
± 20%
3mm
2.5mm
1.5mm
31Y5087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
2.2µH
1.95A
Shielded
1.4A
VLF-M Series
-
0.066ohm
± 20%
3mm
2.5mm
1.2mm
99Y2777

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
2.2µH
1.95A
Shielded
1.4A
VLF-M Series
-
0.066ohm
± 20%
3mm
2.5mm
1.2mm
13J5657

RoHS

Each
Pricing is unavailable. Please contact customer services.
47µH
1.95A
-
-
B82478A1 Series
-
170mohm
± 20%
14mm
11.6mm
8.5mm
40P2844
Each
Pricing is unavailable. Please contact customer services.
1µH
1.95A
-
2.95A
B82468A4 Series
-
-
± 20%
3mm
3mm
1.4mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK