10.7A SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58Y3765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.930
10+
$5.930
25+
$5.500
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µH
10.7A
Shielded
20A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
-
0.044ohm
± 20%
16.9mm
16.9mm
6.7mm
06AH4141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.680
10+
$1.430
25+
$1.370
50+
$1.260
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1µH
10.7A
Shielded
10.5A
MPX Series
5.3mm x 5mm x 3mm
2020 [5050 Metric]
0.0115ohm
± 20%
5.3mm
5mm
3mm
80AK5402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.830
10+
$5.810
25+
$5.540
50+
$5.260
100+
$4.980
More Pricing...
Min: 1 / Mult: 1
33µH
10.7A
Shielded
15A
SRP1770CC Series
-
-
0.042ohm
± 20%
17.6mm
16.9mm
6.7mm
03AM0745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.820
10+
$2.410
25+
$2.310
50+
$2.210
100+
$2.110
More Pricing...
Min: 5 / Mult: 5
1.2µH
10.7A
Shielded
11.6A
WE-XHMI Series
-
-
0.015ohm
± 20%
5.55mm
5.35mm
2mm
74P0285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$2.440
25+
$2.440
50+
$2.440
100+
$2.440
Min: 1 / Mult: 1
33µH
10.7A
Shielded
9A
IHLP-6767GZ-11 Series
17.15mm x 17.15mm x 7mm
-
0.037ohm
± 20%
17.15mm
17.15mm
7mm
51AH4686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.399
10+
$0.399
25+
$0.399
50+
$0.399
100+
$0.399
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
10.7A
Shielded
10.5A
MPXV Series
5.3mm x 5mm x 3mm
2020 [5050 Metric]
0.0115ohm
± 20%
5.3mm
5mm
3mm
51AH4712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.465
10+
$0.465
25+
$0.465
50+
$0.465
100+
$0.465
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470nH
10.7A
Shielded
17A
MPXV Series
7mm x 6.5mm x 1.8mm
-
0.0085ohm
± 20%
7mm
6.5mm
1.8mm
03AH4320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.420
10+
$0.420
25+
$0.420
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470nH
10.7A
Shielded
17A
MPX Series
7mm x 6.5mm x 1.8mm
-
0.0085ohm
± 20%
7mm
6.5mm
1.8mm
73AH9052

RoHS

Each (Supplied on Cut Tape)
100+
$5.910
Min: 200 / Mult: 200
Min: 200 / Mult: 200
33µH
10.7A
Shielded
20A
AMPLA1707S Series
17.6mm x 16.9mm x 6.7mm
-
0.044ohm
± 20%
17.6mm
16.9mm
6.7mm
51AH4713

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.862
4000+
$0.775
6000+
$0.747
10000+
$0.730
Min: 2500 / Mult: 2500
470nH
10.7A
Shielded
17A
MPXV Series
7mm x 6.5mm x 1.8mm
-
0.0085ohm
± 20%
7mm
6.5mm
1.8mm
81Y1951

RoHS

Each (Supplied on Full Reel)
Full Reel
200+
$4.280
400+
$4.170
800+
$4.110
1200+
$4.050
Min: 200 / Mult: 200
33µH
10.7A
Shielded
20A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
-
0.044ohm
± 20%
16.9mm
16.9mm
6.7mm
51AH4687

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.812
4000+
$0.730
6000+
$0.703
10000+
$0.689
Min: 2500 / Mult: 2500
1µH
10.7A
Shielded
10.5A
MPXV Series
5.3mm x 5mm x 3mm
2020 [5050 Metric]
0.0115ohm
± 20%
5.3mm
5mm
3mm
03AH4295

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.772
4000+
$0.693
6000+
$0.669
10000+
$0.654
Min: 2500 / Mult: 2500
1µH
10.7A
Shielded
10.5A
MPX Series
5.3mm x 5mm x 3mm
2020 [5050 Metric]
0.0115ohm
± 20%
5.3mm
5mm
3mm
56W4174

RoHS

Each
1000+
$1.100
2500+
$1.030
Min: 2000 / Mult: 2000
1µH
10.7A
Shielded
20A
PCC-M0630M Series
-
-
8.7mohm
± 20%
6.5mm
6mm
3mm
61AC6022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$4.250
Min: 1000 / Mult: 200
33µH
10.7A
Shielded
15A
PA4344.XXXNLT Series
17.7mm x 17.2mm x 7mm
-
0.044ohm
± 20%
17.7mm
17.2mm
7mm
03AH4321

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.819
4000+
$0.736
6000+
$0.709
10000+
$0.694
Min: 2500 / Mult: 2500
470nH
10.7A
Shielded
17A
MPX Series
7mm x 6.5mm x 1.8mm
-
0.0085ohm
± 20%
7mm
6.5mm
1.8mm
73AH9053

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.280
2000+
$4.080
4000+
$3.800
8000+
$3.540
12000+
$3.410
More Pricing...
Min: 200 / Mult: 200
33µH
10.7A
Shielded
20A
AMPLA1707S Series
17.6mm x 16.9mm x 6.7mm
-
0.044ohm
± 20%
17.6mm
16.9mm
6.7mm
77R1528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$3.620
Min: 700 / Mult: 700
2.2µH
10.7A
Shielded
18A
HCF1007 Series
10.1mm x 7.8mm x 6.65mm
-
0.00635ohm
± 20%
10.1mm
7.8mm
6.65mm
70AK2315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.290
10+
$7.070
25+
$6.700
50+
$6.440
100+
$6.160
More Pricing...
Min: 1 / Mult: 1
15µH
10.7A
Shielded
14.7A
ERU19 B82559 Series
-
-
11000µohm
± 10%
18.5mm
19.9mm
8.65mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK