10.8A SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16AM7349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.370
10+
$3.200
25+
$3.010
50+
$2.840
100+
$2.670
More Pricing...
Total:$3.37
Min: 1 / Mult: 1
1.8µH
10.8A
Shielded
12.9A
WE-XHMI Series
-
0.0108ohm
± 20%
5.55mm
5.35mm
3mm
03AM0716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.050
10+
$2.570
25+
$2.450
50+
$2.350
100+
$2.240
More Pricing...
Total:$15.25
Min: 5 / Mult: 5
820nH
10.8A
Shielded
11.6A
WE-XHMI Series
-
0.011ohm
± 20%
4.3mm
4.3mm
2mm
82Y5401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
25+
$0.936
50+
$0.913
100+
$0.892
250+
$0.839
More Pricing...
Total:$1.24
Min: 1 / Mult: 1
680nH
10.8A
-
20.2A
PCC-M0630M-LP Series
6.4mm x 6mm x 3mm
0.00572ohm
± 20%
6.4mm
6mm
3mm
74AC1340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.747
100+
$0.714
250+
$0.673
Total:$1.04
Min: 1 / Mult: 1
3.3µH
10.8A
Shielded
12.6A
MC SDRH125B Series
12.5mm x 12.5mm x 6mm
9.5mohm
± 20%
12.5mm
12.5mm
6mm
51AH4738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.510
10+
$1.240
25+
$1.080
50+
$1.050
100+
$1.020
Total:$1.51
Min: 1 / Mult: 1
Total:$12.40
Min: 10 / Mult: 1
1µH
10.8A
Shielded
13A
MPXV Series
7mm x 6.5mm x 2.4mm
0.0105ohm
± 20%
7mm
6.5mm
2.4mm
51AH4739

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.951
2000+
$0.862
4000+
$0.775
6000+
$0.747
10000+
$0.730
Total:$1,426.50
Min: 1500 / Mult: 1500
1µH
10.8A
Shielded
13A
MPXV Series
7mm x 6.5mm x 2.4mm
0.0105ohm
± 20%
7mm
6.5mm
2.4mm
03AH4347

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.902
2000+
$0.819
4000+
$0.736
6000+
$0.709
10000+
$0.694
Total:$1,353.00
Min: 1500 / Mult: 1500
1µH
10.8A
Shielded
13A
MPX Series
7mm x 6.5mm x 2.4mm
0.0105ohm
± 20%
7mm
6.5mm
2.4mm
03AH4346

RoHS

Each (Supplied on Cut Tape)
250+
$0.971
Total:$1,456.50
Min: 1500 / Mult: 1500
Total:$2,913.00
Min: 3000 / Mult: 1500
1µH
10.8A
Shielded
13A
MPX Series
7mm x 6.5mm x 2.4mm
0.0105ohm
± 20%
7mm
6.5mm
2.4mm
20AM5046
Each (Supplied on Cut Tape)
Cut Tape
1+
$390.670
10+
$362.760
25+
$349.880
50+
$337.000
100+
$321.980
Total:$1,953.35
Min: 5 / Mult: 1
1µH
10.8A
Shielded
8A
SGIHLP-24DC-8 Series
-
0.01229ohm
± 20%
6.48mm
6.22mm
4.32mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK