100mA SMD Power Inductors:

29 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75AJ2652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.340
10+
$3.200
25+
$3.050
50+
$2.950
100+
$2.790
More Pricing...
Min: 1 / Mult: 1
10mH
100mA
Unshielded
150mA
WE-PD4 Series
12.7mm x 10mm x 5mm
-
39ohm
± 10%
12.7mm
10mm
5mm
78R5679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$1.100
25+
$1.070
50+
$1.030
100+
$0.996
More Pricing...
Min: 5 / Mult: 5
100µH
100mA
Unshielded
250mA
WE-LQ Series
3.2mm x 2.5mm x 2mm
-
6.5ohm
± 10%
3.2mm
2.5mm
2mm
23T1178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.100
10+
$0.936
25+
$0.890
50+
$0.843
100+
$0.797
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7mH
100mA
Unshielded
240mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
18ohm
± 10%
9.8mm
9.8mm
5.8mm
57AC7939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.842
10+
$0.692
25+
$0.659
50+
$0.627
100+
$0.594
More Pricing...
Min: 5 / Mult: 5
220µH
100mA
Unshielded
-
8200 Series
3.2mm x 2.5mm x 2mm
-
8ohm
± 10%
3.2mm
2.5mm
2mm
50AC8053

RoHS

Date/Lot Code

Each
1+
$1.920
10+
$1.880
25+
$1.820
50+
$1.780
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
3.3mH
100mA
Semishielded
150mA
WE-LQS Series
5mm x 5mm x 4mm
-
21.6ohm
± 10%
5mm
5mm
4mm
80AH9834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.902
250+
$0.692
500+
$0.621
1000+
$0.564
5000+
$0.516
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1mH
100mA
Unshielded
-
MC PD Series
6.6mm x 4.45mm x 2.92mm
-
13.8ohm
± 20%
6.6mm
4.45mm
2.92mm
65AH7845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.740
25+
$1.650
50+
$1.550
100+
$1.460
250+
$1.450
More Pricing...
Min: 10 / Mult: 10
15µH
100mA
Unshielded
100mA
LQW15DN_00 Series
1.1mm x 0.65mm x 0.6mm
0402 [1005 Metric]
6.555ohm
± 20%
1.1mm
0.65mm
0.6mm
76AH5447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.421
10+
$0.345
25+
$0.331
50+
$0.304
100+
$0.277
More Pricing...
Min: 5 / Mult: 5
100µH
100mA
Unshielded
-
LQH32CN_53 Series
3.2mm x 2.5mm x 1.55mm
1210 [3225 Metric]
4.55ohm
± 10%
3.2mm
2.5mm
1.55mm
78AK2555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.408
10+
$0.344
25+
$0.327
50+
$0.309
100+
$0.292
More Pricing...
Min: 5 / Mult: 5
10mH
100mA
Semishielded
150mA
AISC-060302F Series
-
-
5ohm
± 20%
1.6mm
0.9mm
0.5mm
26AM1234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.295
10+
$0.252
25+
$0.239
50+
$0.225
100+
$0.212
More Pricing...
Min: 1 / Mult: 1
1mH
100mA
Wirewound
100mA
LSQPA Series
-
1210 [3225 Metric]
16.9ohm
± 10%
3.2mm
2.5mm
2.5mm
20T0817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.087
10+
$0.087
25+
$0.087
50+
$0.087
250+
$0.087
More Pricing...
Min: 1 / Mult: 1
1mH
100mA
Unshielded
-
MCPD Series
6.6mm x 4.45mm x 2.92mm
-
13.8ohm
± 20%
6.6mm
4.45mm
2.92mm
34C8927

RoHS

Each (Supplied on Cut Tape)
50+
$0.858
Min: 600 / Mult: 600
Min: 600 / Mult: 600
3.3mH
100mA
Shielded
170mA
SRR1005 Series
12.7mm x 10mm x 5.2mm
-
10ohm
± 10%
12.7mm
10mm
5.2mm
79R7379

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.600
5000+
$0.587
10000+
$0.543
20000+
$0.506
30000+
$0.471
More Pricing...
Min: 800 / Mult: 800
4.7mH
100mA
Unshielded
240mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
18ohm
± 10%
9.8mm
9.8mm
5.8mm
02J4569

RoHS

Each (Supplied on Full Reel)
Full Reel
600+
$0.872
Min: 600 / Mult: 600
3.3mH
100mA
Shielded
170mA
SRR1005 Series
12.7mm x 10mm x 5.2mm
-
10ohm
± 10%
12.7mm
10mm
5.2mm
20T0599

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.380
1000+
$1.380
2000+
$1.330
4000+
$1.310
6000+
$1.280
More Pricing...
Min: 500 / Mult: 500
4.7mH
100mA
Unshielded
-
2200RM Series
7.8mm x 7mm x 7.5mm
-
13.2ohm
± 10%
7.8mm
7mm
7.5mm
61J8244

RoHS

Each (Supplied on Cut Tape)
500+
$0.717
Min: 1000 / Mult: 1000
Min: 10 / Mult: 1000
3.3mH
100mA
Unshielded
170mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
16.5ohm
± 10%
7.8mm
7.8mm
5.3mm
62K3115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.838
Min: 1 / Mult: 1
1mH
100mA
Shielded
130mA
SRR0603 Series
6.5mm x 6.5mm x 3.3mm
-
14ohm
± 10%
6.5mm
6.5mm
3.3mm
79R7364

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.484
5000+
$0.474
10000+
$0.438
20000+
$0.408
30000+
$0.380
More Pricing...
Min: 1000 / Mult: 1000
3.3mH
100mA
Unshielded
170mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
16.5ohm
± 10%
7.8mm
7.8mm
5.3mm
45C5299
Each (Supplied on Cut Tape)
Cut Tape
100+
$0.945
Min: 2000 / Mult: 2000
47µH
100mA
-
-000A
ISC-1210 Series
-
-
8ohm
± 10%
-
-
-
20T0598

RoHS

Each (Supplied on Cut Tape)
1+
$1.410
Min: 500 / Mult: 500
Min: 500 / Mult: 500
4.7mH
100mA
Unshielded
-
2200RM Series
7.8mm x 7mm x 7.5mm
-
13.2ohm
± 10%
7.8mm
7mm
7.5mm
74R9613

RoHS

Each (Supplied on Cut Tape)
1+
$0.882
Min: 6000 / Mult: 2000
Min: 6000 / Mult: 2000
2.2mH
100mA
Shielded
28mA
SRE6603 Series
6.6mm x 4.45mm x 1.27mm
-
8.5ohm
± 20%
6.6mm
4.45mm
1.27mm
53K5358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.807
Min: 2000 / Mult: 2000
47µH
100mA
-
-000A
ISC-1210 Series
-
-
8ohm
± 10%
-
-
-
61J8917

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.640
2000+
$0.580
4000+
$0.521
6000+
$0.503
10000+
$0.493
Min: 1000 / Mult: 1000
2.2mH
100mA
Shielded
80mA
SRR0604 Series
6.5mm x 6.5mm x 4.8mm
-
16ohm
± 10%
6.5mm
6.5mm
4.6mm
44AC2019

RoHS

Each (Supplied on Cut Tape)
1+
$1.550
Min: 600 / Mult: 600
Min: 600 / Mult: 600
2.2mH
100mA
Shielded
28mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
-
8.5ohm
± 20%
6.6mm
4.4mm
3mm
38AC2310

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
$0.657
1200+
$0.653
2400+
$0.647
3600+
$0.643
6000+
$0.637
Min: 600 / Mult: 600
10mH
100mA
Unshielded
110mA
SDR1005 Series
12.7mm x 10mm x 5mm
-
39ohm
± 10%
12.7mm
10mm
5mm
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK