11.2A SMD Power Inductors:

12 Products Found
Find a huge range of 11.2A SMD Power Inductors at Newark Electronics Canada. We stock a wide range of SMD Power Inductors, such as 1A, 2A, 2.2A & 1.1A SMD Power Inductors from the worlds top manufacturers including: Wurth Elektronik, Kemet, Bourns, Abracon & Monolithic Power Systems (mps)
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH9701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$1.890
25+
$1.790
50+
$1.710
100+
$1.610
More Pricing...
1µH
11.2A
Shielded
16A
MPL-AL Series
5.5mm x 5.3mm x 2.9mm
0.0077ohm
± 20%
5.5mm
5.3mm
2.9mm
25AK0564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
10+
$2.160
25+
$1.850
50+
$1.760
100+
$1.680
More Pricing...
14µH
11.2A
Shielded
-
PCC-M1060ML Series
10.9mm x 10mm x 6mm
0.0308ohm
± 20%
10.9mm
10mm
6mm
65AC4067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
900nH
11.2A
Shielded
10A
SRP4030FA Series
4.1mm x 4.1mm x 2.8mm
0.0101ohm
± 20%
4.1mm
4.1mm
2.8mm
50AC8078

RoHS

Each
1+
$17.020
10+
$16.230
25+
$15.460
50+
$14.670
100+
$13.900
More Pricing...
100µH
11.2A
Shielded
9.4A
WE-HCF Series
28mm x 25mm x 20.5mm
0.0229ohm
± 20%
28mm
25mm
20.5mm
50AC8077

RoHS

Each
1+
$16.430
10+
$15.590
25+
$14.740
50+
$14.690
100+
$14.630
More Pricing...
68µH
11.2A
Shielded
10.7A
WE-HCF Series
28mm x 25mm x 20.5mm
0.0222ohm
± 20%
28mm
25mm
20.5mm
06AH4193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$2.090
2.2µH
11.2A
Shielded
10A
MPX Series
7mm x 6.5mm x 5mm
0.0116ohm
± 20%
7mm
6.5mm
5mm
30AK7867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.560
10+
$5.100
25+
$4.970
50+
$4.830
100+
$4.510
More Pricing...
3µH
11.2A
Shielded
26.2A
WE-CHSA Series
10.6mm x 10.6mm x 11mm
8700µohm
± 20%
10.6mm
10.6mm
11mm
03AM0765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.110
10+
$4.330
25+
$4.140
50+
$3.980
100+
$3.800
More Pricing...
8.2µH
11.2A
Shielded
12.7A
WE-XHMI Series
-
0.0195ohm
± 20%
7.9mm
7.6mm
7.1mm
51AH4790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.690
2.2µH
11.2A
Shielded
10A
MPXV Series
7mm x 6.5mm x 5mm
0.0116ohm
± 20%
7mm
6.5mm
5mm
73AH9024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$2.320
7µH
11.2A
Shielded
17.7A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
0.0123ohm
± 20%
13.5mm
12.5mm
6.2mm
85AH8304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.080
10+
$4.900
25+
$4.750
50+
$4.600
100+
$4.440
More Pricing...
3.9µH
11.2A
Shielded
17.8A
WE-CHSA Series
10.6mm x 10.6mm x 11mm
8700µohm
± 20%
10.6mm
10.6mm
11mm
03AH4399

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.660
2000+
$1.590
4000+
$1.460
6000+
$1.430
10000+
$1.380
2.2µH
11.2A
Shielded
10A
MPX Series
7mm x 6.5mm x 5mm
0.0116ohm
± 20%
7mm
6.5mm
5mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK