13.2A SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30AJ7612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.420
25+
$1.350
50+
$1.280
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
500nH
13.2A
Shielded
20.4A
SPM Series
7.1mm x 6.5mm x 5mm
0.00429ohm
± 15%
7.1mm
6.5mm
5mm
33AK4448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.672
25+
$0.672
50+
$0.672
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470nH
13.2A
Shielded
14A
SRP4020FA Series
-
6.8mohm
± 20%
4.1mm
4.1mm
1.9mm
03AM0682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.910
10+
$3.850
25+
$3.710
50+
$3.550
100+
$3.500
More Pricing...
Min: 1 / Mult: 1
1.5µH
13.2A
Shielded
15.5A
WE-LHMI Series
-
8500µohm
± 20%
7.3mm
6.6mm
4.8mm
70AK3136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.840
10+
$3.110
25+
$2.690
50+
$2.610
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
2.5µH
13.2A
Shielded
13.9A
SPM-HZR Series
-
7480µohm
± 20%
10.7mm
10mm
5.4mm
70AK3138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.370
10+
$2.870
25+
$2.570
50+
$2.510
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
3.3µH
13.2A
Shielded
10.9A
SPM-HZR Series
-
8530µohm
± 20%
10.7mm
10mm
5.4mm
70AK6837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.190
10+
$1.840
25+
$1.640
50+
$1.590
Min: 1 / Mult: 1
Min: 100 / Mult: 1
5.6µH
13.2A
Shielded
16.2A
SRP1050WA Series
-
0.0117ohm
± 20%
11mm
10mm
5.1mm
51AH4786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.466
10+
$0.466
25+
$0.466
50+
$0.466
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
13.2A
Shielded
12A
MPXV Series
7mm x 6.5mm x 5mm
0.0083ohm
± 20%
7mm
6.5mm
5mm
03AH4394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.420
10+
$0.420
25+
$0.420
50+
$0.420
100+
$0.420
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
13.2A
Shielded
12A
MPX Series
7mm x 6.5mm x 5mm
0.0083ohm
± 20%
7mm
6.5mm
5mm
03AH4395

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.360
2000+
$1.280
4000+
$1.160
6000+
$1.120
10000+
$1.080
Min: 1000 / Mult: 1000
1.5µH
13.2A
Shielded
12A
MPX Series
7mm x 6.5mm x 5mm
0.0083ohm
± 20%
7mm
6.5mm
5mm
51AH4787

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.430
4000+
$1.290
6000+
$1.240
10000+
$1.190
Min: 2000 / Mult: 2000
1.5µH
13.2A
Shielded
12A
MPXV Series
7mm x 6.5mm x 5mm
0.0083ohm
± 20%
7mm
6.5mm
5mm
74R9287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$4.000
Min: 250 / Mult: 250
6.8µH
13.2A
Shielded
21A
IHLP-6767DZ-01 Series
17.15mm x 17.15mm x 4mm
0.016ohm
± 20%
17.15mm
17.15mm
4mm
67AC6872

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.952
4000+
$0.855
6000+
$0.825
10000+
$0.806
Min: 3000 / Mult: 3000
470nH
13.2A
Shielded
14A
SRP4020FA Series
4.1mm x 4.1mm x 1.9mm
6.8mohm
± 20%
4.1mm
4.1mm
1.9mm
92AH8302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.200
Min: 1 / Mult: 1
8.2µH
13.2A
Shielded
7.6A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.01412ohm
± 20%
13.97mm
13.59mm
6.55mm
58AK1863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.640
10+
$6.490
25+
$6.340
50+
$6.190
100+
$5.570
More Pricing...
Min: 1 / Mult: 1
1.5µH
13.2A
Shielded
10A
WE-XHMI Series
-
0.0039ohm
± 20%
6.65mm
6.45mm
5.8mm
72AK7827

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.180
1000+
$1.130
2000+
$1.030
4000+
$0.919
6000+
$0.886
More Pricing...
Min: 500 / Mult: 500
5.6µH
13.2A
Shielded
16.2A
SRP1050WA Series
-
0.0117ohm
± 20%
11mm
10mm
5.1mm
20AM5112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$390.670
10+
$362.760
25+
$349.880
50+
$337.000
100+
$321.980
Min: 5 / Mult: 1
8.2µH
13.2A
Shielded
7.6A
SGIHLP-60HE-8 Series
-
0.01432ohm
± 20%
15.24mm
15.24mm
8.64mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK