14.7A SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03AM0749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.990
10+
$2.540
25+
$2.440
50+
$2.340
100+
$2.240
More Pricing...
Min: 1 / Mult: 1
1µH
14.7A
Shielded
13.4A
WE-XHMI Series
-
8440µohm
± 20%
5.55mm
5.35mm
3mm
29AK8031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$1.420
25+
$1.360
50+
$1.280
100+
$1.210
More Pricing...
Min: 5 / Mult: 5
1µH
14.7A
Shielded
10.4A
SPM-VT-D Series
5.3mm x 5.1mm x 3mm
0.0106ohm
± 20%
5.3mm
5.1mm
3mm
70AH3215

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.310
2000+
$1.220
4000+
$1.120
6000+
$1.090
10000+
$1.070
Min: 1000 / Mult: 1000
3.3µH
14.7A
Shielded
23.4A
PCC-M1050M Series
10.7mm x 10mm x 5mm
7810µohm
± 20%
10.7mm
10mm
5mm
13AM0163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$2.410
25+
$2.210
50+
$2.010
100+
$1.850
More Pricing...
Min: 5 / Mult: 5
220nH
14.7A
Shielded
34.3A
SPM-VC-D Series
-
4200µohm
± 20%
5.3mm
5.1mm
3mm
65AK6175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.890
10+
$5.770
25+
$5.580
50+
$5.400
100+
$5.200
More Pricing...
Min: 1 / Mult: 1
1.1µH
14.7A
Shielded
15.2A
WE-HCIA Series
-
3470µohm
± 20%
7mm
6.9mm
4.8mm
70AH3214

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
500+
$1.210
Min: 1000 / Mult: 1000
Min: 10 / Mult: 1000
3.3µH
14.7A
Shielded
23.4A
PCC-M1050M Series
10.7mm x 10mm x 5mm
7810µohm
± 20%
10.7mm
10mm
5mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK